RS PRO 2.85mm Blue PLA 3D Printer Filament, 2.3kg
- RS Stock No.:
- 183-0274
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£73.06
(exc. VAT)
£87.67
(inc. VAT)
- RS Stock No.:
- 183-0274
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | Blue | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Blue | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
- COO (Country of Origin):
- NL
RS PRO Blue PLA 3D Printer Filament 2.85 mm 2.3 kg
Enjoy watching your designs come to life with this 3D printer filament from RS PRO. It's used to make toys, building models and colourful art for your home.
All you need to use this product is a desktop 3D printer with fused deposition modelling (FDM) capabilities. The temperature provided by its nozzle is enough to melt the plastic filament without the need for a heated bed.
Polylactic acid (PLA) filament is made from naturally derived substances. PLA plastic also doesn't lose its shape or warp when drying. If you're a novice 3D designer then this material is ideal to experiment with as it doesn't require any special tools to turn a digital drawing into a tangible object.
All you need to use this product is a desktop 3D printer with fused deposition modelling (FDM) capabilities. The temperature provided by its nozzle is enough to melt the plastic filament without the need for a heated bed.
Polylactic acid (PLA) filament is made from naturally derived substances. PLA plastic also doesn't lose its shape or warp when drying. If you're a novice 3D designer then this material is ideal to experiment with as it doesn't require any special tools to turn a digital drawing into a tangible object.
Features and Benefits
• Blue colour
• Diameter of 2.85 mm
• For use with common desktop 3D printers
• PLA material type
• PLA printing material
• FDM printing technology
• Weight of 2.3 kg
• Diameter of 2.85 mm
• For use with common desktop 3D printers
• PLA material type
• PLA printing material
• FDM printing technology
• Weight of 2.3 kg


