RS PRO 2.85mm White PLA Matt 3D Printer Filament, 500g
- RS Stock No.:
- 183-0249
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0249
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | White | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PLA Matt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour White | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PLA Matt | ||
- COO (Country of Origin):
- NL
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.
RS PRO MATTE PLA is an easy to print variant of the regular PLA, with an aesthetical matt effect. Its surface diffuses light to give it a matt look, and creates a rough feeling. The matt finish gives the product a more natural look. This material can be printed on most common printers and has a reliable bed adhesion to most common build plate materials.
Easy to print at low temperature
Rough surface giving a natural look
Matt effect with low light refraction
Low warping
Limited smell
Rough surface giving a natural look
Matt effect with low light refraction
Low warping
Limited smell
