RS PRO 2.85mm PLA Satin 3D Printer Filament, 500g

RS Stock No.:
183-0226
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Printing Technology

FDM

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

2.85mm

Printing Material

PLA Satin

COO (Country of Origin):
NL
Poly Lactic Acid (PLA) is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.

RS PRO SATIN PLA is a PLA based material developed for its silky and smooth shine. It increases the perception of colour brilliance and disperses light when viewed from different angles giving a unique glossy effect. Slower printing and low temperature improves the silky effect. RS PRO SATIN PLA is suitable for all printers and prints very easily with low warping

Easy to print at low temperature
High light reflection
Low warping
Silky and stunning smooth pearlescent shine!
Limited smell