RS PRO 1.75mm Pink PLA Satin 3D Printer Filament, 500g
- RS Stock No.:
- 183-0217
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0217
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | Pink | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PLA Satin | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Pink | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PLA Satin | ||
- COO (Country of Origin):
- NL
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.
RS PRO SATIN PLA is a PLA based material developed for its silky and smooth shine. It increases the perception of colour brilliance and disperses light when viewed from different angles giving a unique glossy effect. Slower printing and low temperature improves the silky effect. RS PRO SATIN PLA is suitable for all printers and prints very easily with low warping
Easy to print at low temperature
High light reflection
Low warping
Silky and stunning smooth pearlescent shine!
Limited smell
High light reflection
Low warping
Silky and stunning smooth pearlescent shine!
Limited smell
