RS PRO 1.75mm Pink TPU 98A 3D Printer Filament, 500g
- RS Stock No.:
- 174-0070
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0070
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | TPU | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Pink | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | TPU 98A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type TPU | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Pink | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material TPU 98A | ||
- COO (Country of Origin):
- NL
TPU98A is a specifically formulated flexible filament for easy & high speed printing on both direct and Bowden style 3D printers. TPU98A features an exceptionally high heat resistance (138℃) and can be stretched as far as 450% before reaching its breaking point. TPU98A does not require the use of a heated bed and can even be printed straight onto (clean) glass. TPU98A is the flexible filament for (semi)professional users who do not want to compromise and require a high mechanical flexible filament that prints easily. TPU98 is an extremely usable flex-filament with a wide variety of different applications such as Orthopedic insoles, Prosthetics, Vibration dampers and many more.
Strong & Flexible
Works on Direct & Bowden style 3D printers
Printable at speeds of >75mm/s
Exceptionally high softening point of 138℃
450% elongation at break
Resistance to oils, greases
Easily printed water-tight
Works on Direct & Bowden style 3D printers
Printable at speeds of >75mm/s
Exceptionally high softening point of 138℃
450% elongation at break
Resistance to oils, greases
Easily printed water-tight
