RS PRO 1.75mm Red ASA 3D Printer Filament, 500g
- RS Stock No.:
- 174-0043
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.20
(exc. VAT)
£36.24
(inc. VAT)
- RS Stock No.:
- 174-0043
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | ASA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Red | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type ASA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Red | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
- COO (Country of Origin):
- NL
ASA-X is our highly modified industrial-grade ASA filament with many features like UV resistance, zero warp technology and excellent mechanical properties. ASA-X is the perfect replacement when you require a performance material without the problems that can arise during printing with, for example, ABS. ASA-X not only has great strength and interlayer adhesion but also features one of the best aesthetics possible with FDM 3D printing. The reliable bed adhesion will ensure a smooth printing experience. ASA-X is perfect when you are looking for beautiful and strong prints that also last outside
UV / Weather resistant
Zero warp technology
Excellent interlayer adhesion
Great strength & aesthetics
Reliable bed adhesion (Glass, tape & other adhesives)
Zero warp technology
Excellent interlayer adhesion
Great strength & aesthetics
Reliable bed adhesion (Glass, tape & other adhesives)

