RS PRO 2.85mm Green ABS-X 3D Printer Filament, 500g
- RS Stock No.:
- 174-0032
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0032
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | ABS-X | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Green | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material ABS-X | ||
- COO (Country of Origin):
- NL
ABS-X is our take on a next-generation ABS filament. By applying zero warp technology to the filament we have created a filament with far less cracking, proven near perfect interlayers, reliable bed adhesion (glass, tape & other adhesives) while improving the mechanical properties making ABS-X extra strong. These properties make ABS-X the ultimate ABS replacement that prints strong and beautiful parts on any FDM 3D printer without the common headaches associated with regular ABS like warping & horrible bed adhesion. ABS-X is the perfect material for strong objects that require an high impact tolerance.
Zero warp technology
Excellent interlayer adhesion
Reliable bed adhesion (Glass, tape & other adhesives)
Enhanced mechanical properties over regular ABS
Great strength & aesthetics
Excellent interlayer adhesion
Reliable bed adhesion (Glass, tape & other adhesives)
Enhanced mechanical properties over regular ABS
Great strength & aesthetics
