Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8356
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Resin | |
| Printing Technology | DPP | |
| Machine Specific | Yes | |
| Colour | Amber | |
| For Use With | Liquid Crystal | |
| Weight | 1kg | |
| Printing Material | Castable Resin | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Resin | ||
Printing Technology DPP | ||
Machine Specific Yes | ||
Colour Amber | ||
For Use With Liquid Crystal | ||
Weight 1kg | ||
Printing Material Castable Resin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Castable daylight resin is specially formulated to provide high definition moulds. It will leave almost no ash when burnt and create gas evenly as the temperature is increased, avoiding any pressure build up within the casting. It will capture all the details with a very dry surface to provide the ideal finish to your investment mould.
