Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-8355
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Resin | |
| Printing Technology | DPP | |
| Machine Specific | Yes | |
| Colour | Red | |
| For Use With | Liquid Crystal | |
| Weight | 1kg | |
| Printing Material | Flexible Resin | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Resin | ||
Printing Technology DPP | ||
Machine Specific Yes | ||
Colour Red | ||
For Use With Liquid Crystal | ||
Weight 1kg | ||
Printing Material Flexible Resin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Daylight Flexible resin is ideal for making objects where you want a little flexibility, but still a hard object. Thin objects will compress and deflect enough to bend and return. They exhibit very low tensile shear properties and high elongation, objects can be bent and compressed with some force

