Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8353
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Resin | |
| Printing Technology | DPP | |
| Machine Specific | Yes | |
| Colour | Beige | |
| Weight | 1kg | |
| Printing Material | Firm Resin | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Resin | ||
Printing Technology DPP | ||
Machine Specific Yes | ||
Colour Beige | ||
Weight 1kg | ||
Printing Material Firm Resin | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Firm daylight polymers are ideal for making objects where you want a very hard object with slight compressive ability under high force and minimal shrinkage. Objects will bend a little and stretch slightly when under duress. They exhibit high tensile shear properties and limited elongation, objects can only be bent and compressed with force.
