Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-8349
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Resin | |
| Printing Technology | DPP | |
| Machine Specific | Yes | |
| Colour | Beige | |
| For Use With | Liquid Crystal | |
| Weight | 1kg | |
| Printing Material | Hard Resin | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Resin | ||
Printing Technology DPP | ||
Machine Specific Yes | ||
Colour Beige | ||
For Use With Liquid Crystal | ||
Weight 1kg | ||
Printing Material Hard Resin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Our Hard daylight polymers are ideal for making objects where you want a very hard object with no compressive ability under high force. It exhibits shrinkage. Objects will not bend or deflect when under duress. They exhibit very high tensile shear properties and almost no elongation.

