Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 40
£281.72
(exc. VAT)
£338.06
(inc. VAT)
- RS Stock No.:
- 145-8343
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Resin | |
| Printing Technology | Laser SLA | |
| Machine Specific | No | |
| Colour | Clear | |
| Weight | 1kg | |
| Printing Material | Firm Resin | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Resin | ||
Printing Technology Laser SLA | ||
Machine Specific No | ||
Colour Clear | ||
Weight 1kg | ||
Printing Material Firm Resin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro UV Resin for 3d printers - FIRM
Firm UV polymers are ideal for making objects where you want a very hard object with slight compressive ability under high force and minimal shrinkage. Objects will bend a little and stretch slightly when under duress. They exhibit high tensile shear properties and limited elongation, objects can only be bent and compressed with force.


