BQ 1.75mm Fluorescent Yellow Filaflex 3D Printer Filament, 500g
- RS Stock No.:
- 136-2751
- Mfr. Part No.:
- F000093
- Brand:
- BQ
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2751
- Mfr. Part No.:
- F000093
- Brand:
- BQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BQ | |
| Material Type | Flexible | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Fluorescent Yellow | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Filaflex | |
Select all | ||
|---|---|---|
Brand BQ | ||
Material Type Flexible | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Fluorescent Yellow | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Filaflex | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
bq 1.75 mm Elastic FilaFlex filament for 3D printers
bq Filaflex is an elastic filament that enables elastic parts to be created and printed in 3D, no need to modify your printer. This revolutionary material is a thermoplastic elastomer (TPE), consisting of a polyurethane base with some additives to make it printable in the 3D printer
1.75 mm available
+-0.08 mm tolerance
Printing temperature (220 -260 °C)
Print speed (30 - 50 mm/s)
Tensile Modules 95 MPa
High adhesion with 3D printed bed
Heatbed base not required
Kapton tape not required
Do not need special adhesion spray
Odourless
Resistant to acetone, fuel and solvent
Spool size 133 x 55 mm
+-0.08 mm tolerance
Printing temperature (220 -260 °C)
Print speed (30 - 50 mm/s)
Tensile Modules 95 MPa
High adhesion with 3D printed bed
Heatbed base not required
Kapton tape not required
Do not need special adhesion spray
Odourless
Resistant to acetone, fuel and solvent
Spool size 133 x 55 mm
The Filaflex elastic filament is fully compatible with bq Witbox 2 and Hephestos Prusa printers

