BQ 1.75mm Green Filaflex 3D Printer Filament, 500g
- RS Stock No.:
- 136-2739
- Mfr. Part No.:
- F000082
- Brand:
- BQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2739
- Mfr. Part No.:
- F000082
- Brand:
- BQ
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BQ | |
| Material Type | Flexible | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Green | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Filaflex | |
| Select all | ||
|---|---|---|
Brand BQ | ||
Material Type Flexible | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Green | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Filaflex | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
