Zortrax 1.75mm Black ABS 3D Printer Filament, 800g
- RS Stock No.:
- 135-3283
- Mfr. Part No.:
- 5904730747110
- Brand:
- Zortrax
Stock information currently inaccessible
- RS Stock No.:
- 135-3283
- Mfr. Part No.:
- 5904730747110
- Brand:
- Zortrax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | M200 | |
| Weight | 800g | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Zortrax | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Black | ||
For Use With M200 | ||
Weight 800g | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
RoHS Status: Not Applicable
