- RS Stock No.:
- 123-4273
- Mfr. Part No.:
- I180-BL-PF-0175-0250
- Brand:
- Igus
Discontinued product
Alternative
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 123-4273
- Mfr. Part No.:
- I180-BL-PF-0175-0250
- Brand:
- Igus
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM |
Machine Specific | Yes |
Colour | Black |
Weight | 250g |
Diameter | 1.75mm |
Printing Material | iglidur I180-PF |
- RS Stock No.:
- 123-4273
- Mfr. Part No.:
- I180-BL-PF-0175-0250
- Brand:
- Igus