MakerBot Replicator 2X 3D Printer
- RS Stock No.:
- 845-9567
- Mfr. Part No.:
- Replicator 2X
- Brand:
- MakerBot
Stock information currently inaccessible
- RS Stock No.:
- 845-9567
- Mfr. Part No.:
- Replicator 2X
- Brand:
- MakerBot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MakerBot | |
| Technology | FDM | |
| Build Volume | 246 x 152 x 155mm | |
| Number of Heads | 2 | |
| Model | Replicator 2X | |
| Multi Material Printing | Yes | |
| Dimensions L x W x H | 49 x 32 x 38 (without Spool) cm, 49 x 42 x 38 (with Spool) cm | |
| Filament Diameter | 1.75mm | |
| Connectivity | SD Card, USB | |
| Plug Type | Type C - European Plug | |
| Weight | 12.6kg | |
| Select all | ||
|---|---|---|
Brand MakerBot | ||
Technology FDM | ||
Build Volume 246 x 152 x 155mm | ||
Number of Heads 2 | ||
Model Replicator 2X | ||
Multi Material Printing Yes | ||
Dimensions L x W x H 49 x 32 x 38 (without Spool) cm, 49 x 42 x 38 (with Spool) cm | ||
Filament Diameter 1.75mm | ||
Connectivity SD Card, USB | ||
Plug Type Type C - European Plug | ||
Weight 12.6kg | ||
- COO (Country of Origin):
- US
MakerBot 3D Printers
The MakerBot Replicator 2X Experimental 3D printer is a full-featured desktop 3D printer for unconventional experimenters looking for a new way of 3D printing. It is equipped with two extruders and optimized for the traditional thermoplastic ABS filament. The maker bot replicator 2X is prepared for future developments in 3D printing.
Features and Benefits
• Adda a new level of creativity to your 3D designs with interlaced colours
• Build volume is 24.6 W x 15.2 D x 15.5 H cm
• Experiment with overhangs and internal structures using maker bot dissolvable filament as solid infill material
• Filament diameter is 1.75mm
• Layer resolution is 100 micron
• New thermal core design stabilizes the internal extruder temperature for more reliable prints
• Print in two colours through precisely aligned dual nozzles, without swapping filament or pausing your print
• Six-sided enclosure stabilizes ABS cooling
• Super flat heated aluminium build plate is optimized for ABS
• Build volume is 24.6 W x 15.2 D x 15.5 H cm
• Experiment with overhangs and internal structures using maker bot dissolvable filament as solid infill material
• Filament diameter is 1.75mm
• Layer resolution is 100 micron
• New thermal core design stabilizes the internal extruder temperature for more reliable prints
• Print in two colours through precisely aligned dual nozzles, without swapping filament or pausing your print
• Six-sided enclosure stabilizes ABS cooling
• Super flat heated aluminium build plate is optimized for ABS
Applications
• 3D printing
• Industrial use
• Industrial use
