- RS Stock No.:
- 842-8642
- Mfr. Part No.:
- 05BQKIT085
- Brand:
- BQ
- RS Stock No.:
- 842-8642
- Mfr. Part No.:
- 05BQKIT085
- Brand:
- BQ
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Prusa i3 HEPHESTOS Kit 3D Printer
We're proud to present the latest evolution of the Prusa i3, the most popular 3D printer in the RepRap community. Our more advanced version, Hephestos, offers significant improvements: a kit that includes all the parts you need, manuals for step-by-step assembly.
The key innovation of the Hephestos is its cable-tidy. This enables us to position the cables at the top and rear of the device, ensuring they don't interfere with the printer movements. Weve also achieved greater protection against burns by eliminating the heated bed and adding a protector to the extruder. And because theres no heated bed, the energy consumption of the printer barely reaches 60W
The key innovation of the Hephestos is its cable-tidy. This enables us to position the cables at the top and rear of the device, ensuring they don't interfere with the printer movements. Weve also achieved greater protection against burns by eliminating the heated bed and adding a protector to the extruder. And because theres no heated bed, the energy consumption of the printer barely reaches 60W
Complete kit for step-by-step assembly
The hardware of the Prusa i3 Hephestos is 100% open source, meaning you can modify it and adapt it however you like. At bq we're firmly committed to the growing RepRap community and we're keen to share all our improvements, without restricting knowledge
Weve chosen PLA as the printing material, as it can be used in a domestic environment without having to worry about odours
Note
Necessary tools which are not included in the Kit:
Soldering iron and tin
Metal file
Scissors
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Soldering iron and tin
Metal file
Scissors
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 215 x 210 x 180mm |
Multi Material Printing | Yes |
Dimensions L x W x H | 460 x 370 x 510 (Without PLA Spool) mm, 460 x 370 x 583 (With PLA Spool) mm |
Filament Diameter | 1.75mm |
Connectivity | SD Card Reader, Type B USB Port |
Minimum Layer Height | 0.3mm |
Weight | 11 (With Box)kg |