MakerBot METHOD 3D Printer

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-3063
Mfr. Part No.:
900-0001A
Brand:
MakerBot
Find similar products by selecting one or more attributes.
Select all

Brand

MakerBot

Technology

FDM

Build Volume

190 x 190 x 196mm

Number of Heads

2

Model

METHOD

Multi Material Printing

Yes

Filament Diameter

1.75mm

Connectivity

Ethernet, USB, Wi-Fi

Weight

29.5kg

COO (Country of Origin):
CN

MakerBot Method 3D Printer


Introducing the MakerBot Method 3D Printer, this is a combination of a desktop and industrial 3D printer. Incorporating some industrial 3D printer features into a perfect desktop printer which can produce consistent parts with ± 0.2 mm dimensional accuracy and uniformity. Using Fused Deposition Modelling (FDM) technology, which enables the quick building of complex objects. FDM works by the heating filament to melting point and extruding it through a heated nozzle in progressive layers to “build up” an object. Dual extruder nozzles allow for quicker printing and save time, by having filament ready to go and not needing to empty the extruder to print in a different material. A longer thermal core provides heat up time of 60 seconds letting you start your project quicker.

Optimized Material Storage


The material bays are dry sealed to form a near-perfect seal to keep material free from humidity damage. This feature is usually seen on industrial 3D printers, where sensors ensure your material is stored at its optimal environment.

Spring Build Plate with Grip Build Surface


The Method build surface allows for prints to adhere better, reducing in warping and curling. Prints are easier to remove from the plate with a new bendable Flex Build Plate. The build plate is factory levelled so can be used straight out of the box, which is perfect for 3D Printing. A neat feature of the build plate is that it can pop out the chamber, allowing users to quickly set up for their next print.

Circulating Heated Chamber


This is another industrial grade feature integrated into the MakerBot Method. A circulating heated chamber that controls the temperature of every later of the print.

Touchscreen Controls


A built-in 5" full-colour touchscreen, displays receive up to date status of your current print job and you can navigate through menus, easily setting up your next print and adjusting settings.

Features and Benefits


Smart Spools, monitor material details including colour and quantity

Spring Steel build plate, precisely calibrated

Circulating heated chamber to control each later of the print

Dry sealed material storage bays keeping material free from damage

Dual performance extruder system for accelerated print times

5" full-colour touchscreen

Over 25 supported native CAD file types

Strong Steel gantry frame with die-cast Aluminium base

Ethernet, USB and Wi-Fi connectivity 

Operating Systems: Windows (7, 10), Mac OS X (10.9+)

Materials


MakerBot PLA

MakerBot Tough PLA

MakerBot PVA

MakerBot Specialty Materials (PETG, PVA-M)

Contents


MakerBot Method 3D Printer

Spring Steel Build Plate

x2 Performance Extruder (Main/Support)

x1 Nozzle Brush

x1 Hex Key

USB A to B Cable

Power Cable