Zmorph ZMorph VX 3D Printer Kit

Stock information currently inaccessible
RS Stock No.:
179-2362
Mfr. Part No.:
WG_VX_FULL_SET
Brand:
Zmorph
Find similar products by selecting one or more attributes.
Select all

Brand

Zmorph

Technology

FDM

Build Volume

250 x 235 x 165mm

Model

ZMorph VX

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

530 x 555 x 480mm

Filament Diameter

1.75mm

Minimum Layer Height

0.05mm

Wireless

Yes

Weight

20kg

COO (Country of Origin):
PL

Zmorph VX Full Set 3D Printer. Complete desktop solution for multi-material rapid prototyping, crafts, and low volume production.


Zmorph VX Full Set 3D Printer is the most versatile and the most practical multi-tool 3D printer that you can put on a desk and is a great solution for multi material rapid prototyping, craft and low volume production.
With three different fabrication methods and dozens of available materials, ZMorph is designed to be your workhorse, versatile object making machine and a problem solver.

What are the unique features of Zmorph VX Full Set 3D Printer?


• 3D printing, CNC and laser, all in one machine
• Interchangeable tool heads and worktables with easy switching procedure
• Top grade 3D printing with advanced two-material printing features, like image mapping and colour blending
• Auto calibration
• LCD touchscreen
• Sturdy aluminium construction with high quality components, designed to withstand high torques of CNC milling and high speeds of 3D printing
• Enclosed build chamber with fully protected electronics
• Innovative Closed Loop System
• Free Voxelizer software licence

Types of materials include:


• 3D printing: ABS and derivatives, PLA and derivatives, PVA, PET, ASA, Nylon, Flex materials, TPU, Thermochrome, HIPS and Nylon.
• Materials for CNC cutting and engraving include: all kinds of wood, HDPE, Polycarbonate, Acrylic glass, Machine wax, Modelling board, Copper laminates, PVC foam and Dibond-like composites.
• Materials for Laser cutting include: Paper, Cardboard, Felt and Thin gasket materials
• Materials for thick paste printing include: Chocolate, Cooke dough, Cream cheese, Frosting, Ceramics.

The Zmorph VX Full Set 3D Printer is easy to use, right out of the box with features such as:


• Auto calibration: the printer is fully developed with automatic calibration, improving the user experience of working with a 3D printer.
• New Voxelizer software: the software will open endless possibilities with an intuitive interface. With improved speed, algorithms and usability with a beautiful designed interface.
• LCD touchscreen: fast, responsive touch panel with a new interface, making using the 3D printer feel like a using a tablet.
• East workflow switching: switching tool heads is easy and can be done in minutes. Switching the work tables is even faster.

Typical applications include:


• Functional prototypes
• Concept models
• End use parts and low volume production
• Lessons
• Tools, jigs and fixtures
• Signage and customization
• Architectural models
• PCBs
• Research
• Historical reconstruction
• Art and decor
• Molds and castings
• Medical visualisation aids
• Cosplay

What does the ZMorph VX Full Set include?


• ZMorph VX
• 1.75 mm Plastic Extruder with 0.3 mm nozzle
• Dual Plastic Extruder with Mixer hotend
• CNC PRO milling toolhead
• Laser PRO toolhead (2.8 W)
• Thick Paste Extruder
• Heated worktable for 3D printing
• CNC worktable for milling and cutting
• Printing fan add-on
• Spare extruder nozzle 0.3mm
• Dimafix fixative for 3D printing
• Tools and Maintenance materials
• 2 spools of PLA filament, 0.5 kg each

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy