BCN3D Sigma 3D Printer

Subtotal (1 unit)*

£2,195.00

(exc. VAT)

£2,634.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2,195.00

*price indicative

RS Stock No.:
144-8346
Mfr. Part No.:
10999
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Build Volume

210 x 297 x 210mm

Number of Heads

2

Model

Sigma

Multi Material Printing

Yes

Dimensions L x W x H

465 x 440 x 680mm

Layer Resolution

1 μm, 12.5 μmmm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Minimum Layer Height

0.05mm

Weight

15 (without Filament Spool)kg

COO (Country of Origin):
ES

The BCN3D Sigma


The BCN3D Sigma is a professional, desktop size 3D printer designed for the most demanding customers. The printer is equipped with an Independent Dual Extruder system (IDEX) that makes a Sigma a versatile tool able to print multicolour or multi-material in a simple and effective way.

The newest version of Sigma features new cooling system, improved stepper drives, and the touchscreen. All of it results in a better surface quality, more reliability, lower operating noise and smoother user experience.

The BCN3D Sigma is considered as one of the Top Quality 3D printers by the 3DHubs users and printer owners and has gained a great reputation within the community as an innovative and sturdy machine.

Printer Properties:


Architecture. IDEX

Technology. Fused Filament Fabrication

Print Volume: 210 mm x 297 mm x 210 mm

Extruders. 2

Nozzle diameter. 0,3mm / 0,4mm (standard) / 0,5mm (for abrasive materials) / 0,6mm / 0,8mm / 1,0mm

Heated Bed: PCB

Screen: Full Colour Capacitive Touchscreen

Electronics: BCN3D Electronics v1.0. Independent Stepper Drivers

Firmware: BCN3D Sigma - Marlin

Supported files: gcode

Operating Sound: 50 dBA

Connectivity: SD (autonomous operation) / USB

Certifications: CE / FCC

Printing Properties:


Layer Height: 0.045 - 0.5 (depending on the nozzle diameter)

Positioning Resolution (X/Y/Z): 1,25 μm / 1.25 μm / 1 μm

Operating Temperature: 15ºC - 35ºC

Maximum extruder temperature: 290ºC

Maximum printing temperature: 280ºC

Maximum hot bed temperature: 100ºC

Support material: PVA for PLA /HIPS for ABS

Note

Materials

Filament diameter: 2,85 ± 0,05 mm
Compatible: Materials: PLA, ABS, PVA, TPU, Nylon, Co-polyesters, HIPS, TPU, Specials

Supplied with

1x Tool kit
1x 3DLAC
1x Quick Start Guide
2x Colorfila PLA Spools