DesignSpark Mechanical Exchange and Drawing Module Bundle
- RS Stock No.:
- 852-3019
- Brand:
- DesignSpark
Price Each
£814.12
(exc. VAT)
£976.94
(inc. VAT)
Units | Per unit |
1 + | £814.12 |
- RS Stock No.:
- 852-3019
- Brand:
- DesignSpark
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
This product will be delivered as a node-locked license code via email.
DesignSpark Mechanical 3D CAD Bundle
This add on bundle comprises both the Exchange & Drawing modules at a greatly reduced cost, turning the free 3D CAD DesignSpark Mechanical suite into a low cost yet high performance 3D CAD design solution for all your prototyping and production needs.
Exchange Add-on:
The Exchange element adds advanced import/export capabilities which allows you to freely import, modify and export the industry standard STEP and IGES file formats allowing full exchange of design data with 3D CAD tools such as SolidWorks, Catia, ProEngineer, AutoCAD.
Drawing Add-on:
The Drawing element lets you change designs, as well as create and modify geometry from within drawing views. The drawing environment provides a familiar work space for those accustomed to working in 2D. Drawing add-on supports annotations, geometric dimensioning and tolerances, notes and leaders, to JIS, ISO, and ANSI® standards.
The Bundle Add-on Modules Provide:
Edit imported STEP, IGES file geometry
Export geometry to STEP and IGES formats
Create or view 2D drawings with support annotations and full GD&T
Thread tool - create standard & custom threads
Customize Drawing sheets
Create and insert barcodes into drawings
Create and modify perspective views on 2D drawings from 3D object
DesignSpark 3D CAD Software:
DesignSpark Mechanical is a revolutionary free 3D CAD modelling software suite, unrivalled when it comes to engineering innovation and turning ideas into prototypes via 3D-Printing. Unlike traditional 3D CAD, DesignSpark Mechanical is easy to learn, intuitive, and is a free 3D CAD software suite, available to download at http://www.rs-online.com/designspark/electronics/eng/page/mechanical.
DesignSpark features:
Create new geometry using sketch/Pull/Move
3D Modelling on Touch based Windows tablets or PCs
Open and modify 3D PCBs from ECAD exported IDFs
Download RS parts from Traceparts in DesignSpark Mechanical format
Generate online quotes for purchasing RS parts
Import geometry from popular 3D formats
Export 3D designs as PDF document
Note
This product will be delivered as a license code via email. Please ensure that your email address is up-to-date on your RS account.
The license will be available for emailing between the hours of 8am – 5pm. Orders placed after this time will be sent the next working day. This software follows a NCNR policy (no cancellation no return), please refer to the RS Conditions of Sale found at the bottom of the page.
One licence key can only be used on 1 computer
In order to activate your DesignSpark Mechanical add-on module you will be required to provide your name, email address and company name to the developer of this software. For more information please refer to their Privacy Policy.
http://www.spaceclaim.com/en/UsingSpaceClaim/misc/termsofuse.aspx
3D Software
Specifications
Attribute | Value |
Software Name | DesignSpark Mechanical Exchange and Drawing Module Bundle |
Export File Type | IGES, STEP |
Import File Type | IGES, STEP |
Operating System | Windows 7 Windows 8 Windows 10 |