Raise3D Printer Cart for use with Raise3D Pro2, E2, N2 3D Printers 0.4mm
- RS Stock No.:
- 246-5663
- Mfr. Part No.:
- 1102000001
- Brand:
- Raise3D
Stock information currently inaccessible
- RS Stock No.:
- 246-5663
- Mfr. Part No.:
- 1102000001
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Printer Cart | |
| For Use With | Raise3D Pro2, E2, N2 3D Printers | |
| Nozzle Material | Brass | |
| Nozzle Size | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Printer Cart | ||
For Use With Raise3D Pro2, E2, N2 3D Printers | ||
Nozzle Material Brass | ||
Nozzle Size 0.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise3D printer cart for Pro2, E2 and N2 is industrial grade rolling cart with wheel locks places your Raise3D printer at optimal work height, keeping filaments and tools neatly organized and always at the ready.
Dimension is 24-1/2 W x 38 H x 23-1/4 D