Ultimaker 2+ Connect Air Manager for use with Ultimaker 2+ Connect 0.4mm
- RS Stock No.:
- 209-9628
- Mfr. Part No.:
- 225628
- Brand:
- Ultimaker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-9628
- Mfr. Part No.:
- 225628
- Brand:
- Ultimaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 2+ Connect Air Manager | |
| For Use With | Ultimaker 2+ Connect | |
| Nozzle Material | Brass | |
| Nozzle Size | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 2+ Connect Air Manager | ||
For Use With Ultimaker 2+ Connect | ||
Nozzle Material Brass | ||
Nozzle Size 0.4mm | ||
The Ultimaker 2+ Connect Air Manager ensures a safer working environment, providing a closed, inside-out airflow for the Ultimaker 2+ Connect 3D printer. It filters up to 95% of all ultrafine particles (UFPs) emitted during 3D printing and forms a safe, physical barrier to the print area.
EPA filter: Removes up to 95% of UFPs
Controlled extraction: Inside-out airflow optimized for filtering and print quality
Enhanced safety: Physical barrier prevents reaching inside the printer
Optimized for your application: Detects material being used and adjusts airflow
Easy setup: Printer detects when the Air Manager is connected
Smart monitoring: Printer tracks filter usage and prompts replacement
Controlled extraction: Inside-out airflow optimized for filtering and print quality
Enhanced safety: Physical barrier prevents reaching inside the printer
Optimized for your application: Detects material being used and adjusts airflow
Easy setup: Printer detects when the Air Manager is connected
Smart monitoring: Printer tracks filter usage and prompts replacement
