Zmorph Nozzle for use with ZMorph VX 3D-Printer 0.2mm
- RS Stock No.:
- 179-2370
- Mfr. Part No.:
- S-03-0006-01
- Brand:
- Zmorph
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2370
- Mfr. Part No.:
- S-03-0006-01
- Brand:
- Zmorph
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zmorph | |
| Product Type | Nozzle | |
| Nozzle Material | Brass | |
| For Use With | ZMorph VX 3D-Printer | |
| Nozzle Size | 0.2mm | |
| Select all | ||
|---|---|---|
Brand Zmorph | ||
Product Type Nozzle | ||
Nozzle Material Brass | ||
For Use With ZMorph VX 3D-Printer | ||
Nozzle Size 0.2mm | ||
Non Compliant
Zmorph 0.2 mm Nozzle
The Zmorph 0.2 mm interchangeable nozzle has been designed to work with the ZMorph VX range of 3D printers.
These nozzles attach to the 1.75 mm plastic extruder which can work with almost every plastic filament on the market.
Features and Benefits
0.2 mm nozzles for the 1.75mm plastic extruder
Easily interchangeable
Can withstand high temperatures