Zmorph Extruder for use with ZMorph VX 3D-Printer 0.4mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-2365
Mfr. Part No.:
WG_DUAL_PRO_VX
Brand:
Zmorph
Find similar products by selecting one or more attributes.
Select all

Brand

Zmorph

Product Type

Extruder

For Use With

ZMorph VX 3D-Printer

Nozzle Size

0.4mm

Non Compliant

Zmorph DualPRO Extruder


The dual extruder from Zmorph has been designed for advanced applications in 3D printing.

The DualPRO extruder uses its toolhead to print highly detailed models, and is also able to place colourful images on 3D objects.

By combining two 1.75 mm similar plastic filaments, the toolhead can be used to design a vast range of prototyping and market ready products.

The dual extruder can be used to print two-material 3D images with water soluble PVA materials or by mixing filaments like ABS and PLA.

Features and Benefits


Two similar 1.75 mm filaments can be used at the same time

Rapid prototyping for fast product design

Able to print highly detailed 3D images

High quality aluminum frame