Sensata / Airpax

Sensata Airpax

Sensata Airpax offer a broad portfolio of circuit breakers providing reliable overcurrent protection and consistent quality with a wide range of features and customizable solutions.

Protect your Equipment and Personnel with Sensata Airpax™ Circuit Breakers & Power Switches

All Sensata Airpax™ Hydraulic-Magnetic circuit breakers are available in many mechanical and electrical configurations to provide maximum versatility for the designer. Their overcurrent protection performance is largely independent of the ambient temperature within the specified operating range and can be fine-tuned to 1/10 of an ampere. These circuit breakers can also be made to compensate for transient conditions such as the motor inrush currents, to avoid nuisance tripping.

Sensata offers a wide variety of packages, mounting types, terminations, handle types and other features to construct the ideal solution for each application. Our Circuit Breakers are both recognized and listed by globally recognized agencies such as UL, TUV, CCC, CSA and Military Standards. Our portfolio accommodates current ratings from 0.1 to 1,200A.

Featured products

Airpax™ AP series magnetic circuit protector is available in either DC, 50/60Hz or 400Hz versions and with various delays to match the protector to specific application requirements

AP Series

  • AP Series fully sealed, magnetic circuit protectors that combine power switching and accurate, reliable circuit protection with inverse time delays and trip free features
  • This product is available in either DC, 50/60Hz or 400Hz versions and with various delays to match the protector to specific application requirements
  • “Trip free” action means that the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position
  • UL 1077, CSA, FM and MIL-STD Certifications available with ratings up to 20A
The Airpax 209 Series is ideal for branch circuit applications such as EDP, air conditioners, panel boards and lighting controls.

209 Series

  • UL489/UL1500 components ideal for branch circuit applications such as EDP, air conditioners, panel boards and lighting controls
  • Trip Free: Will trip open on overload, even when forcibly held on
  • Environmental Specifications: Moisture and fungus resistance is provided by the use of moisture resistant finishes
  • Current Ratings: 209 series may be supplied with these ratings: DC, 50/60Hz, 400Hz, 0.1 to 100 amperes
  • Single-pole Series available to deliver voltages up to and including 240Vac, 50/60Hz or 400Hz, or 125Vdc are available. Multi-pole units can be supplied for 277Vac/480Vac, 50/60Hz.
  • Auxiliary Switch Ratings: When supplied shall be S.P.D.T. configuration with a maximum rating of 10 amperes 250Vac

Why Do Engineers Choose Sensata's Airpax Hydraulic Magnetic Circuit Breakers?

DesignSpark sits down with Sensata Technologies to explore their Airpax range of hydraulic-magnetic circuit breakers. Built for precision, reliability, and durability, these breakers are trusted in the toughest environments. In this interview, we explore what sets hydraulic-magnetic technology apart and why engineers should seriously consider switching to Airpax.

Hydraulic-Magnetic Circuit Breakers Built for Industrial Applications

The Airpax 209 Series is ideal for branch circuit applications such as EDP, air conditioners, panel boards and lighting controls. The 209 is actually a family of circuit breakers available in one through six pole assemblies with a variety of configurations and terminal styles to meet your application needs.

sensata-airpax-ap-series

AP Series Hydraulic Magnetic Circuit Protectors

AP series are fully sealed, magnetic circuit protectors that combine power switching and accurate, reliable circuit protection with inverse time delays and trip free features. Features “trip free” action, the circuit will not remain closed in the presence of an overload, even though the handle is held in the ON position.

View the Range

sensata-airpax-snapak-series

SNAPAK® Series Magnetic Circuit Protectors

A snap-acting hydraulic-magnetic circuit protector combining the functions of three separate components: power switch, fuse and fuse holder. In addition, the SNAPAK® can be operated at either DC or 50/60Hz, eliminating the need to specify, order and stock separate units.

View the Range

sensata-airpax-iug-ieg-leg-series

IUG/IEG/LEG Series Hydraulic Magnetic Circuit Protectors

Designed using the latest in sensitive hydraulic magnetic technology, the IUG/IEG/LEG line adapts itself to many applications and environments. Available in a wide variety of configuration series, series with auxiliary switch, shunt and relay with a choice of delays and ratings in either DC, 50/60Hz or 400Hz versions.

View the Range

sensata-airpax-lel-iel-iul-series

LEL/IEL/IUL Series Hydraulic Magnetic Circuit Protectors

IEL/IUL/LEL magnetic circuit protectors provide a reliable circuit protection. IUL models are tested and approved in accordance with UL 1077 requirements for UL recognition. IEL/LEL models are TUV approved to TUV 0660, part 101. Available in a wide variety of configuration series, in DC and/or 50/60Hz or 400Hz versions.

View the Range

sensata-airpax-209-219-229-series

209/219/229 Series Hydraulic Magnetic Circuit Protectors

The 209 family of circuit breakers includes components in the 209, 219 and 229 series, and is ideal for branch circuit applications such as EDP, air conditioners, panel boards and lighting controls. Available in one through six pole assemblies with a variety of configurations and terminal styles to meet your application needs.

View the Range