Scame logo

Scame

Scame brand page hero banner

Scame, a globally recognised leader in the manufacture and distribution of electrical components

Scame-UK Limited, located in Tewkesbury, Gloucestershire, is an autonomous subsidiary of Scame Parre S.p.A., a leader in manufacturing electrical components. Specializing in industrial plugs, sockets, combination units, and electric vehicle charging points, we operate from a 12,500-square-foot facility, ensuring substantial stock levels tailored to the UK market with access to over 15,000 product lines.

Our comprehensive sales network across the UK is supported by teams in marketing, telesales, production, and assembly, allowing us to deliver excellent service and innovative solutions. Committed to growth, we invest in cutting-edge products focused on sustainability, quality, and customer satisfaction, ensuring our strong presence in the electrical industry.

Featured products

ADVANCE 2 Series of Interlocked Socket

Advance 2 Series

  • Reliable & versatile – Covers a wide range from 16A to 125A, designed for demanding industrial environments with the option to integrate RCD and MCB.
  • Safe & secure – Equipped with high-performance disconnectors, ergonomic knobs, and padlock locking for maximum safety and user protection.
  • Simple & efficient – Easy wiring through removable covers with all connections accessible at the base, ensuring quick and convenient installation.

ADVANCE-GRP Series

  • Wide range – Available from 16A up to 125A to cover diverse industrial applications.
  • High resistance – GRP (Glass fibre Reinforced Polyester) body provides maximum impact resistance (IK10) and withstands extreme temperatures (-40 °C to +60 °C).
  • Fire & safety protection – Certified resistance to heat and fire (GW 960 °C) for maximum operational safety.
  • Corrosion & chemical resistant – Insensitive to atmospheric agents and aggressive chemical environments.
  • Flexible configurations – Offered in versions with or without protection devices, plus modular bases, and enclosures for versatile installation.

INDUSTRIAL SOCKETS BUILT FOR THE EXTREME - SCAME GRP IP66, IP67, IP69

9:37 - Exploring Scame’s Range of ADVANCE-GRP Interlocking Sockets

Scame OPTIMA Series

OPTIMA Series

OPTIMA is a complete range of industrial plugs from 16A up to 125A, robust and safe thanks to the use of high performance halogen-free technopolymers bodies and to the external cable gland with cable clamp function. Fast to wire thanks to the opening of the body by means of a Snap-on steel spring mechanism, the OPTIMA Series plugs are available with multiple types of terminals to always guarantee the best connection according to the type of use and wiring requirements.

Find out more

Scame’s Pre-wired Combination Units (BLOCK)

Pre-wired Combination Units (BLOCK)

Scame’s Pre-wired Combination Units (BLOCK) is a series of shockproof, self-extinguishing thermoplastic enclosures for distribution assemblies, suitable for small to medium devices in industrial and construction sectors. Available in four sizes (4 to 14 DIN), they feature cutouts for non-interlocked industrial sockets up to 32A or waterproof domestic sockets and can also have a blind panel. Their compact design and hidden tilting handle make them easy to transport.

Find out more

The Scame ADVANCE-GRP Ex[GD] Series

ADVANCE-GRP Ex[GD] Series

The Scame ADVANCE-GRP Ex[GD] Series is for applications in potentially explosive atmospheres. Ranging from 16A to 125A, you can request the customised configuration of the cable input for the entire series of the ADVANCE-GRP[GD] socket. All versions include an Ex-cable gland and a drilled hole.

Find out more

Scames OPTIMA – EX[GD] Series

OPTIMA - Ex[GD] Series

OPTIMA – EX[GD] is a comprehensive range of industrial plugs, available from 16A to 125A, designed for use in potentially explosive atmospheres.

Find out more