NXP

NXP FRDM: Accelerate Your Designs

Please note: NXP is a trademark of NXP B.V.

High Tech Campus 60, AG Eindhoven, 5656, Netherlands
NXP FRDM: Accelerate your Designs

NXP FRDM

Accelerate your Designs.

RS is a proud partner of NXP. NXP’s FRDM series delivers flexible and accessible development solutions for engineers, educators, and innovators. Built around NXP’s industry-leading processors and MCUs, FRDM boards combine low-cost accessibility with a feature-rich design, enabling faster prototyping, evaluation, and deployment of embedded applications.

Introducing the NXP FRDM i.MX 93 Development Board

The NXP FRDM i.MX 93 Development Board is a compact and cost-effective development board designed to highlight the capabilities of the i.MX 93 applications processor — bringing scalable, energy-efficient processing and AI acceleration to edge computing designs.

Ideal for edge AI, secure IoT, and industrial applications, the FRDM i.MX 93 enables quick prototyping with broad connectivity options and onboard hardware acceleration for machine learning workloads.

  • i.MX 93 Processor: Dual Arm® Cortex®-A55 (up to 1.7 GHz) + Cortex®-M33 for real-time processing
  • NPU Acceleration: Integrated Ethos™-U65 microNPU delivers up to 0.5 TOPS performance
  • Memory: 2 GB LPDDR4X DRAM and 32 GB eMMC storage
  • Connectivity: Dual Gigabit Ethernet, Wi-Fi 6 / Bluetooth 5.4 via onboard MAYA-W2 module, USB 2.0 (Type-A and Type-C)
  • Display and Camera Interfaces: MIPI CSI-2, MIPI DSI, HDMI support
  • Expansion: M.2 (Key E), 40-pin GPIO header, CAN, I2C/I3C, ADC
  • Debugging Support: USB-to-UART, SWD, dual COM port access

Discover the NXP FRDM Series

The FRDM i.MX 93 is just one of many powerful and accessible FRDM development platforms from NXP. Whether you're working with Kinetis MCUs, i.MX RT crossover processors, or exploring edge AI and secure connectivity, there's a FRDM board tailored to your application needs. From entry-level prototyping to performance-driven solutions, the FRDM boards provide scalable tools with full software support to help bring your ideas to life — faster and smarter.

NXP FRDM MCX C041 Development Board

  • Features the NXP MCX C041 microcontroller with an Arm® Cortex®-M0+ core at 48 MHz
  • Equipped with 32 KB Flash and 2 KB RAM, ideal for low-power, entry-level applications
  • Includes onboard MCU-Link debugger for quick and easy development
  • Offers standard connectivity: UART, SPI, I2C, and GPIO
  • Supports expansion via Arduino®, Pmod™, and mikroBUS™ headers
  • Integrates useful sensors: 3-axis accelerometer and NTC temperature sensor
  • Fully supported by the MCUXpresso SDK and development tools
  • Ideal for smart locks, industrial HMIs, motor control, and other embedded control systems

NXP FRDM MCX A156 Development Board

  • Powered by NXP’s MCX A Series MCU with an Arm® Cortex®-M33 core
  • Optimized for low-power, real-time applications
  • Offers a wide range of connectivity: USB, CAN FD, I2C, SPI, and UART
  • Includes Arduino® Uno-compatible headers for flexible prototyping and expansion
  • Integrated MCU-Link debug probe for seamless development
  • Supports the MCUXpresso SDK and development environment
  • Ideal for industrial automation, IoT, motor control, and embedded systems

NXP FRDM MCX N947 Development Board

  • Based on dual-core MCX N94 MCU with Arm® Cortex®-M33 and TrustZone® security
  • Includes integrated NPU for efficient edge machine learning
  • Rich connectivity: USB, CAN FD, Ethernet, UART, I2C, SPI
  • Expansion options: Arduino®, Pmod™, mikroBUS™, camera interface
  • Onboard MCU-Link debugger and external flash memory
  • Supported by MCUXpresso SDK and extensive development resources
  • Preloaded with a blinky demo for quick out-of-box testing

LET’S WORK TOGETHER TO BUILD THE FUTURE

Contact us for more information

For more information on how our tech solutions can help you get in touch with our expert team.