Elesa

Elesa

26 Moorlands Estate, Metheringham, Lincolnshire, LN4 3HX, United Kingdom
Collective group of machine components for various sectors, manufactured by Elesa

Elesa is the international reference for standard machine components

Established in 1941, Elesa is the international reference for standard machine components within the mechanical, machinery, electrical and industrial sectors. An excellent combination of technology and design has given rise to diverse production, due to the constant commitment in following developments in engineering plastics and metal technology. A company culture purely focused on product quality, combined with an innate sensitivity for design, ergonomics, and research, led to the creation of products that are unique and recognisable worldwide as Elesa products.

  • 300 Patents worldwide
  • 56 Industrial design awards
  • Worldwide distribution
  • 70,000 product codes available
  • Customisation options
  • Free technical advice
DD52R-E Electronic Indicators by Elesa

DD51-E Electronic Digital Position Indicator – Precision Control Made Simple

The DD51-E Electronic Digital Position Indicator from Elesa offers precise, real-time readouts for machine adjustments via a 5-digit LCD display. Battery-powered and IP65-rated, it’s ideal for industrial environments where reliability and ease of use matter. With absolute or incremental modes, simple configuration, and no wiring required, it’s perfect for applications like packaging, printing, and woodworking. The DD51-E helps reduce setup time, improve accuracy, and enhance productivity, all in a compact, durable design. Whether you're upgrading existing machinery or designing new systems, this indicator provides a smart, efficient solution for repeatable adjustments and fast changeovers.

Elesa TCC

Elesa Connecting Clamps for Assembling and Connecting Tubes and Profiles

  • Industrial Machinery Frames – Securely connect square or round tubes for machine guard frames and support structures
  • Conveyor Systems – Build modular frames for conveyors and material handling equipmentWorkstations & Assembly Lines – Create adjustable frameworks for ergonomic workstations
  • Robotics & Automation – Support robotic arms and sensor mounting systems
  • Protective Barriers – Assemble guards and barriers around machinery for safety

Technopolymer connecting clamps and hinged joints for tubes

Elesa TCC Tube Connectors offer a comprehensive range of components designed for constructing durable and versatile tubular structures. These connectors are essential in assembling square or round-section tubes, making them ideal for building custom frameworks, machine structures, and safety guards. Their robust construction ensures long-lasting performance, even in demanding industrial environments.

Featured Products

Elesa HCK

Level Indicators

Elesa HCK oil level indicators ensure accurate fluid monitoring in hydraulic systems and machinery. Made with durable technopolymer supports and available with polycarbonate or borosilicate glass windows, they offer high visibility and withstand temperatures up to 130°C. Custom options include thermometers, extended columns, and electric level sensors for real-time monitoring. Ideal for industrial applications like cooling systems, power units, and process plants.

View Products

Elesa HFTX

Oil Level Sight Glasses

Elesa HFTX-PR oil level sight glasses feature a prismatic transparent technopolymer window for immediate fluid level reading. Made from sulphonic-based PPSU, they withstand continuous temperatures up to 100°C. The prism design ensures clear visibility of oil levels, while an NBR synthetic rubber packing ring guarantees reliable sealing. Compatible with G1/4 to G1 thread sizes, they are ideal for hydraulic systems and reservoirs..

View Products

Elesa CFJ

Tamperproof Hinges

Elesa CFJ tamperproof hinges are made from glass-fiber reinforced polyamide technopolymer with a stainless steel rotating pin molded into the hinge body for enhanced security. This design prevents pin extraction, making them ideal for applications requiring protection against tampering. Available with threaded holes, studs, or pass-through options, they offer up to 275° rotation. CFJ hinges are highly durable and suitable for securing industrial enclosures, machinery, and protective structures.

View Products

Elesa CFSW

Electronic Safety Hinge

CFSW hinges feature a built-in safety switch, combining mechanical and electrical functions for enhanced security. Made from self-extinguishing SUPER-technopolymer with stainless steel components, they offer IP66/IP67 protection and withstand temperatures from -20°C to +80°C. Ideal for safety doors on machinery, CFSW hinges automatically cut power during accidental door openings. Multiple mounting options and redundant safety design meet SIL3, PLe, and category 4 standards, ensuring safety.

View Products

Components for Packaging Machinery

Elesa components for packaging machines are designed for efficiency, durability, and precision. The range includes handles, control knobs, hinges, and positioning indicators, ensuring reliable performance in high-speed operations. Made from high-quality materials, they withstand continuous use and frequent cleaning. These components are ideal for machinery in food, beverage, pharmaceutical, and industrial packaging, offering solutions that enhance safety, ergonomics, and productivity.

Elesa Atex Components

Elesa Components for Construction and Material Handling

Elesa components for construction and material handling machines are built to endure tough, heavy-duty environments. The range includes handwheels, adjustable levers, knobs, and levelling feet designed for strength, reliability, and ease of use. Manufactured with robust materials, they resist wear, impact, and harsh conditions. These components are ideal for equipment like excavators, cranes, and loaders, helping improve safety, ergonomics, and operational efficiency across demanding construction and industrial sites.