Modul-Compete CT5 - available with white base
Cost-optimised modular signal tower for 24VDC & IO-Link applications, up to 5 positions. Flush-mounted, smooth exterior design, now available in white.


Signalling technology for industry. Auer Signal, a leading global manufacturer of optical and acoustic signalling devices, is based in Austria. The company has been developing and producing high-quality signalling solutions for numerous industrial applications for over a century.
The broad product portfolio includes LED signal lights, flashing lights, signal horns and multi-tone sounders, which are characterised by their reliability and durability. Auer Signal's innovative solutions increase safety and efficiency worldwide by providing clear and easily recognisable signals in critical situations. Thanks to continuous research and development, the company remains at the forefront of signalling technology.
Auer Signal stands for quality, innovation and safety - values that make the company a trusted partner in the signalling industry.


The new monolithic signal tower from Auer Signal is inconspicuous when it is not active and stands out when it is activated. It is supplied pre-assembled and ready for immediate use - simply plug it in and get started.
Cost-optimised modular signal tower for 24VDC & IO-Link applications, up to 5 positions. Flush-mounted, smooth exterior design, now available in white.
With 7 positions, the PC7 is one of the most versatile signal towers. It offers numerous combinations, is future-proof & is suitable for all applications.
The sealed signal lights in the P series impress with their high IP69 protection rating in extreme areas of application with dust, ice, rain or heat.
The A+Q series offers square multi-tone sirens and lights in 3 sizes (94, 132, 184mm). With IP66 and IK09, they are vandal-proof and robust.