Micro850® controller for up to 3 motion axes
Micro850® controller is Ethernet enabled and designed for standalone machine applications that require up to 192 digital I/O points.


For a customized and cost-effective solution that provides basic control for standalone machines, turn to the Allen-Bradley® Micro800™ programmable logic controller (PLC) family as your Micro Control System. The flexible options of adding Micro800™ plug-in and expansion I/O modules help machine builders expand functionality and capability while reducing controller footprint and hardware costs. Connect easily to various devices as Micro800™ controllers offer embedded Ethernet, Serial and USB ports. Users enjoy the convenience of using the Connected Components Workbench™ software as one design environment for device configuration, controller programming and integration with Human Machine Interface (HMI) editor. Plus, it includes the Micro800™ Simulator to develop and test without real hardware.With Micro800™ controllers, it is simple to reduce development time and cost and improve productivity with easy network connectivity.


Small and expandable, Micro870® controller is designed and optimized for larger standalone machine control applications. Watch how the various embedded features provide convenience and flexibility for your applications.
Micro850® controller is Ethernet enabled and designed for standalone machine applications that require up to 192 digital I/O points.
Micro820® controller is designed for remote automation applications. The embedded microSD™ slot supports program transfer, datalog and recipe management.
Smart relays with micro PLC capabilities. Perfect for high current relay output applications.
PanelView™ 800 graphic terminals are available in three display sizes with built-in Ethernet ports and are compatible with micro and small controllers.