MX100 - Multi-Mode Power Supplies with Multiple Outputs
- High-performance 3- and 4-output power supplies
- Multi-range outputs
- Sequential output control
- Simultaneous display of all channels
- Remote interface with sequential control GUI (P version)


Manufacturer of test and measurement instruments in Europe for more than 40 years. Aim-TTi (Thurlby Thandar Instruments Ltd) has the experience to provide you with a T&M solution. Leader in the field of DC laboratory power supplies, function and RF generators, spectrum analyzers and component measurement instruments.

Watch the video and discover the new generation of Aim-TTi MX100Q series bench power supplies.
Generator of arbitrary waveforms, pulses, noise and harmonics up to 240 MHz.
Analog and digital modulation. Low noise. Maximum frequency range of 1.5 GHz or 3 GHz.
Place it on a trace or component of a PCB board and measure the current from DC to 5 MHz, up to 20 A.
Designed to evaluate and characterize a wide variety of DC power sources. 80 V, 80 A, 400 W (600 W peak).