• Published 8 Sept 2026
    • Last Modified 8 Sept 2026
  • 5 min

Weight Conversion Calculator

Try our handy weight converter calculator to determine the weight of an object in a range of measurements.

Typical measurements of weight can often differ between industries and parts of the world, making it tricky to work out the measurement you need. If you find yourself needing to convert kg to pounds, ounces, tons and vice versa why not use our weight converter calculator? The weight converter makes it easy to switch between units like pounds, ounces, grams, kilograms and even micrograms.

All you have to do is input your existing measurement, select your desired output units and then click ‘calculate’ and the tool will convert it for you in seconds.

Mass Conversion Chart

Converting weight measurements between units, such as from metric to imperial, can be challenging. However, precise measurements are often crucial, making a reliable calculator like our tool above an invaluable resource for quickly and easily converting weights between different units or systems.

Check out our mass conversion chart below to see how the weight and mass converter calculator works.

Starting
Multiplier
Ending
Ounce (oz)0.0625Pound (lb)
Ounce (oz)2.84E+07Microgram (microg)
Ounce (oz)28,349.50Milligram (mg)
Ounce (oz)28.349Gram (g)
Ounce (oz)0.028349Kilogram (kg)
Pound (lb)16Ounce (oz)
Pound (lb)4.54E+08Microgram (microg)
Pound (lb)453,592.00Milligram (mg)
Pound (lb)453.592Gram (g)
Pound (lb)0.453592Kilogram (kg)
Microgram (microg)3.53E-08Ounce (oz)
Microgram (microg)2.20E-09Pound (lb)
Microgram (microg)0.001Milligram (mg)
Microgram (microg)1.00E-06Gram (g)
Microgram (microg)1.00E-09Kilogram (kg)
Milligram (mg)3.53E-05Ounce (oz)
Milligram (mg)2.20E-06Pound (lb)
Milligram (mg)1000Microgram (microg)
Milligram (mg)0.001Gram (g)
Milligram (mg)1.00E-06Kilogram (kg)
Gram (g)0.035274Ounce (oz)
Gram (g)0.00220462Pound (lb)
Gram (g)1.00E+06Microgram (microg)
Gram (g)1000Milligram (mg)
Gram (g)0.001Kilogram (kg)
Kilogram (kg)35.274Ounce (oz)
Kilogram (kg)2.20462Pound (lb)
Kilogram (kg)1.00E+09Microgram (microg)
Kilogram (kg)1.00E+06Milligram (mg)
Kilogram (kg)1000Gram (g)

Browse some of our key product ranges and related content below.

Bench weighing scales

Weighing Scales

Weighing scales are used to measure the weight of objects and people and come in both digital and mechanical models. Digital scales provide precise measurements displayed on screens and mechanical types use a spring to gauge the weight.

Force Gauges

A force gauge is an instrument which is designed to measure the amount of force exerted on an object. They provide accurate readings of compression and tension (push and pull forces) in kilograms, pounds and newtons.

Spring Balances

A spring balance, sometimes referred to as a newton meter, is a type of weighing scale which is used to measure the force exerted on an object based on the stretch of a spring. As an object is attached, the spring extends, and the resulting displacement signals the weight.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy