Man standing at hob cooking in kitchen

WE know Cooking Hob Components

Whether you're cooking on gas or prefer an induction hob, having a reliable way to boil, sauté and fry your food is essential.

Modern hobs are increasingly sophisticated. Each device contains numerous electronic circuits, for example to operate fans, heating- or induction-coils. Even a gas hob needs an ignition device.

To design the best product, you need the best components. Find out how WE can help.

WE-CMBH Series Common Mode Chokes from Wurth Elektronik

WE-CMBH Common Mode Power Line Choke (Horizontal)

The WE-CMBH series offers suppression at low frequency ranges and broadband screening due to its low capacitance winding style of construction.

Leakage- and creepage distances, as well as a high performance plastic material, are designed to comply to UL and VDE requirements.

The flat design is perfect for the horizontal construction in cooking hobs.

WE-CBF SMT EMI Suppression Ferrite Bead from Wurth Elektronik

WE-CBF SMT EMI Suppression Ferrite Bead

The WE-CBF from Würth Elektronik delivers superior EMI suppression, by keeping a very low DC resistance. Even with the compact size 0402 it is possible to install over 1000Ω impedance very close to the interference source, which makes it perfect for data line filtering or voltage de-coupling in home appliances.

Reliable Ni-Sn electrodes ensure longevity and makes it suitable for reflow soldering. Trust WE-CBF for effective EMI control and enhanced performance in modern household devices.

WL-SMTD SMT Monocolor TOP LED Diffused Dome from Wurth Elektronik

WL-SMTD SMT Monocolor TOP LED Diffused Dome

The SMT monocolour LED diffused dome features InGaN chip technology which serves as an LED emitter. It is designed for instrument panel backlighting, offering high intensity and a small viewing angle.

It's particularly suitable for shining through ceran glass surfaces effectively, making it perfect for glass-ceramic cooking hobs.

WR-MPC4 Mini Power Connector 4.2 mm from Wurth Elektronik

WR-MPC4 Mini Power Connector 4.2 mm

WR-MPC4 connectors, designed with a 4.20 mm pitch, ensure accurate connections. With a current rating of up to 9 A and safe operation at voltages up to 600 VAC, they offer robust power delivery. A coded system prevents mismatches, and a secure positive locking system enhances reliability.

Compliant with glow wire standards (IEC 60335-1), these connectors prioritize household safety. Choose WR-MPC4 for dependable, secure, and compliant connections in your home appliance designs.

WE-VD Disk Varistor from Wurth Elektronik

WE-VD Disk Varistor

With a wide range of UL, VDE, IEC cURus certifications, Disk Varistors from Würth Elektronik offer outstanding reliability. After a surge impulse, the varistor swiftly transitions to normal mode, eliminating slip current.

With its exceptional surge impulse absorption, and a response time of less than 25ns, the WE-VD series guarantees reliable operation and safeguards your home appliances effectively, enhancing their longevity and performance.