vvb

CONVEYOR AND HOISTING DESIGN MADE SIMPLE

Let Schneider Electric unlock the potential of your machines

Conveyor and hoisting design made simple

Let Schneider Electric unlock the potential of your machines with our guide to simple conveying and hoisting solutions for machine builders.

Altivar 320 Variable Speed Drive

Altivar ATV320 variable speed drives deliver top performance in motor control and connection allowing the gathering and sharing of data to improve operational efficiency, safety, reliability and motor lifespan.

Harmony XB4/XB5 Push Buttons

With Harmony XB4/XB5 ⌀22mm pushbutton offers, access to the complete portfolio, technologies and solutions of a market leader suitable for any challenging environment.

Harmony ZAR Industrial Radio Control System

Harmony ZAR industrial radio control system is part of a range of robust and innovative crane operator wireless remote control solutions designed for intuitive and safe operation in hoisting and material handling.

Designing a Standalone Conveyor : Typical Basic Architecture

This suggested architecture is for a basic modular conveyor system based on material transportation only with a limited requirement of starts cycles per hour (< 12). Loading and downloading flows should then be equivalent or similar.

Sensors are used to start the movement and at the end of a conveyor section to avoid material falling.

The transmission is designed with simple electromechanical motor starters controlling asynchronous motor and gearbox for speeds up to 1.5m/s. This type of systems would be suitable for a warehouse with minimal levels of automation

Schneider Conveyor

Technical benefits of choosing this architecture

  • Maximum motor protection with Tesys U high performance MCB
  • Logic controller with Safety module expansion allows Cat 3 emergency stop loop monitoring
  • Operator interface with information via tower light
  • Economic transmission designed with asynchronous motor and gearbox for speeds up to 1.5m/s limited to 12 start/stop cycles per hour

Technical Features of this Architecture

  • Simple economic stand alone, reliable and robust architecture dedicated to basic modular conveyor systems
  • Flexible and robust design based on TeSys U MCB providing total coordination, motor protection and minimum machine downtime
  • Easy installation and on site commissioning
  • Simple maintenance, requiring only basic electrical skills reducing maintenance cost

Continuous Run Mode Conveyor

Example Architecture and Bill of Materials

This is an economic and robust solution with simple electromechanical components and maximum motor protection. The material detection is done by sensors at both ends of the conveyor and would be suitable in situations where a design requires:

  • Simple automation solution managing a modular, stand-alone conveyor in “continuous” running mode with a duty cycle < 12 start/hour
  • Automatic start and stop at the end to avoid material drop
  • Management of material accumulation is not required

In this example the motors selected for the different conveyor sections are respectively 0.37 kW, 0.75 kW & 1.5 kW power

Common Parts

Modicon M221 Controller

Modicon M221 is a Nano logic controller associated with a free intuitive machine programming software to offer a simple and cost effective best in class performance solution for basic machine applications.

Harmony XVU Tower Light

This modular tower light is the ultimate modern high brightness visual signaling device suitable for all industrial needs and environments.

Designing a Crane : Typical Basic Architecture

This suggested simple architecture proposes an basic electro mechanical 2 speed system controlling the vertical load movement and a double speed motor and standard speed drive for the horizontal movement.

Designing a Crane diagram

Technical benefits of choosing this architecture

  • Wireless pendant for ergonomic and simple operator load control
  • Simple and easy drive configuration of horizontal movements
  • Worldwide multi standard electro mechanical components
  • Load time delay control features (Adjustable Single height Antisway)
  • Simple wiring and reduced cost with embedded travel Limit switches management
  • Long lifespan in tough hoisting environments, thanks to reliable robust Schneider Electric parts

Note : Usage of “Motor closed loop feature is highly recommended to obtain precise motor speed, position and system control

Technical Features of this Architecture

  • Simple economic robust flexible design and reliable architecture
  • Easy installation and on site commissioning
  • Smooth operation movement reduces metal fatigue on mechanical structure and improves machine durability
  • Simple maintenance and diagnostics, requiring only basic electrical skills reducing ​ maintenance cost
  • Readily available components through a Schneider Electric s worldwide distribution network helping reduce machine downtimes, thanks to reliable robust Schneider Electric parts

Designing a Block Hoist Machine

Example Architecture

Electrical block hoist lifting systems are typically used when you need to move a load higher than 35kg. In this example the motors selected are 1.5 kW for the hoist and 0.18kW for the trolley.

Warning - Hoisting machines are considered dangerous and need specific attention according to local standards and directives. Remember to implement necessary safety measures to ensure safe and efficient operations

Common Parts

Harmony RM17TGx0 Control Relays

A simple and economic measurement and control relay perfect for detecting abnormal operating conditions and protecting the application against reverse motor operation and voltage phase loss.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy