Amphenol Socapex

Amphenol MAO

A leading supplier of interconnection solutions for the defence market

Amphenol AMAO design & manufacture a wide range of products & solutions that are used in a variety of military applications, including aerospace, defense, and electronic warfare systems.

Their military products are designed to meet the stringent requirements of military specifications and standards, and are tested to ensure they can withstand extreme conditions such as high vibration, extreme temperatures, and harsh environments.

Battlefield Communication Solutions

Battlefield Communications

In today's battlefield, data plays a crucial role in providing a lifesaving advantage. Connectors play a vital role in ensuring that signals & power are delivered without interruption.

Amphenol AMAO provides a wide range of interconnect solutions that can withstand the extreme conditions of combat, including a broad variety of military connectors suitable for use in various applications across the defense industry. Available at RS.

Terrapin Series SCE2

Terrapin Series SCE2

Amphenol Terrapin is a miniature series of circular push-pull connectors, featuring optional locking mechanisms in multiple shell sizes with up to 37 contacts, for harsh environment applications & soldier communications. Offering superior EMC performance & high environmental sealing to IP68, as well as resilience in severe battlefield situations the RoHS compliant black-silver plating is both low-lustre & corrosion resistant.

Rugged Ethernet, USB & Display Connectors

In battlefield communication applications, a variety of connectors are used to connect different communication systems and equipment. Amphenol's Rugged Ethernet, USB & Display Connectors can be used to connect various communication systems & equipment, including radios and antennas. They are designed to provide a secure and reliable connection for high-frequency signals.

Battlefield Communications

M24308 Military Connectors

M24308 Series D-Sub Connectors are subminiature rack & panel type with polarized shell & having pin/socket machined contacts which provide high reliability & density for the connectors. They are used in variety of applications due to it’s versatile design where weight & dimensions are constraint factor:

  • Military
  • Information System
  • Aerospace
  • Industrial
  • Communication Systems

Ethernet Switch

The Amphenol Ethernet switch kit consists of a rugged Ethernet switch with enhanced features, cable assembly for power supply, cable assembly for management port and cable assemblies for LAN ports.

This value-added solution features 8 managed ports, and a low profile rugged aluminium extrusion for extreme environments in military applications. Available from RS.

Ground Vehicle Solutions

Ground Vehicles

Amphenol AMAO provide a selection of connectors that can be used in ground vehicles applications. Depending on the specific requirements of the systems and equipment being connected, including the frequency range, power requirements, & environmental conditions, Amphenol provide a significant number of products that are qualified to MIL-SPEC standards and that are in use in various military platforms worldwide. Available from RS.

62GB Series

Amphenol's 62GB Series connectors are rugged and environmentally sealed. Featuring keyway orientation to reduce mis-mating multiple connectors, with aluminum shells and brass or steel options, with current-carrying capability and a wide range of wire gauges available at RS.

VG Connectors

VG Connectors are well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance. This series offers numerous contact arrangements which are moisture proof with various operating temperature ranges. Available from RS.