Binding Posts

Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded:

• Red - active or positive terminal
• Black - inactive or negative terminal
• Green - earth (ground) terminal

Binding posts allow the connection of various connections:

• Banana plugs
• Pin connectors
• Bare wire
• A lug terminal
• An alligator clip

Applications include:

• Aerospace
• Defence
• Military
• Signal processing
• Audio
• Consumer Electronics
• Industrial

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Colour Contact Material Contact Plating Current Rating Voltage Rating Gender Height Above Panel Maximum Panel Thickness Hole Diameter
RS Stock No. 888-3743
Mfr. Part No.BU-00283
£9.01
Each
Units
Black, Red Brass Nickel 15A 3kV Female - 6.4mm 11.99mm
RS Stock No. 888-4639
Mfr. Part No.BU-P3750-0
£5.60
Each
Units
Black Brass Gold 15A 2500V ac Female 24.89mm 6.35mm 9.53mm
RS Stock No. 888-3749
Mfr. Part No.BU-00282-2
£4.01
Each
Units
Red Brass Nickel 15A - Female - - -
RS Stock No. 888-4648
Mfr. Part No.BU-P3750-2
£5.60
Each
Units
Red Brass Gold 15A 2500V ac Female 24.89mm 6.35mm 9.53mm
RS Stock No. 888-4657
Mfr. Part No.BU-P3770-2
£7.07
Each
Units
Red Tellurium Copper Gold 15A 2500V ac Female 24.89mm 6.35mm 9.53mm
RS Stock No. 888-3746
Mfr. Part No.BU-00282-0
£3.99
Each
Units
Black Brass Nickel 15A - Female - - -
RS Stock No. 179-9383
Mfr. Part No.BU-P3760-9
£4.90
Each
Units
White Brass Nickel 15A - Male 20.32mm 6.35mm 9.53mm
RS Stock No. 179-9382
Mfr. Part No.BU-P3760-6
£4.85
Each
Units
Blue Brass Nickel 15A - Male 20.32mm 6.35mm 9.53mm
RS Stock No. 179-9381
Mfr. Part No.BU-P3760-2
£4.85
Each
Units
Red Brass Nickel 15A - Male 20.32mm 6.35mm 9.53mm
RS Stock No. 179-9380
Mfr. Part No.BU-P3760-0
£4.58
Each
Units
Black Brass Nickel 15A - Male 20.32mm 6.35mm 9.53mm