Moisture Meters

A moisture meter or a damp meter is a portable instrument designed for measuring the moisture levels in a range of building materials including wood, concrete, brick, and plasterboard. To learn more about moisture meters or for advice selecting the best type for your requirements, please see our moisture meters guide.


Why do we need moisture meters?


Early detection of moisture or water damage is essential. Meters help in the prevention of mould growth and structural damage, both are costly to repair and can be detrimental to health and safety.


There are two main categories of moisture meter, Pin type or Pin-less type. Both are handheld and have a screen on the front to display readings. Meters are available in a digital form with a backlit LCD display or alternatively an analogue version with a needle scale. As the meters work in slightly different ways, selecting the best one for the job at hand is dependent on the application and the environment.


Pin type


A pin-type moisture meter works by measuring the amount of electrical resistance between two points. Pin moisture meters have a pair of sharp metal pins at the top of the device. Once the metal pins are inserted into the material a small amount of electrical current is passed between the two spikes. As we all know water or moisture is a good conductor, so the higher the moisture content the lower the resistance value. The measurement is converted into a % of MC (moisture content) within the material.


Pinless type


A pinless moisture meter works by detecting how waveforms are affected by the presence of moisture in a material. The non-destructive meter works best on a flat surface. Clever internal circuitry produces a signal that is sent out through a sensing area on the back of the device. The signal is emitted in the form of electromagnetic waves. The moisture content can be converted into a scalable format to provide a moisture content reading.


Applications


  • Property and construction

Building inspectors use damp meters to help them identify potentially hidden hotspots behind plaster that can cause damage to structures and buildings from moisture build up.


  • Flooring Contractors

Being able to determine the best conditions for laying screed, concrete or wooden floors is crucial. Moisture content in materials and the relative humidity in the room must be carefully considered. Failure to do so can cause issues like distortion, cracking and buckling.


  • Furniture makers and woodworking

Wood naturally has a high moisture content, once dried by air or a kiln meters are used to detect moisture content ensuring the material is dry enough to work with.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Maximum Measurement Best Accuracy Display Type Scale Type Calibrated Power Source Battery Type Battery Life Dimensions Weight Minimum Operating Temperature Height Length Maximum Operating Temperature
RS Stock No. 179-9513
BrandRS PRO
£185.00
Each
Units
+200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9 (Moisture) % ±2 (Humidity) %, ±5 (IR Temperature) °C Digital Building Materials, Wood RSCAL Battery - - 70 x 38 x 170mm 280g - 170mm 70mm -
RS Stock No. 146-9081
BrandRS PRO
£34.20
Each
Units
0.2 2 (Building Material) %, 6 44 (Wood) % ±0.05 (Materials) %, ±1 (Wood) % Analogue Building Materials, Wood - Battery CR 2032 x 3 - 139 x 47 x 25mm 93g 0°C 139mm 47mm +60°C
RS Stock No. 146-9082
BrandRS PRO
£70.55
Each
Units
100% - Digital - - Battery AAA - 63 x 30 x 242mm 226g - 242mm 63mm -
RS Stock No. 146-9080
BrandRS PRO
£12.45
Each
Units
0.2 2 %, 6 44 % ±0.2 %, ±2 % Digital Building Materials, Wood - Battery LRAA x 4 - 40 x 20 x 96mm 83g 0°C 96mm 40mm +40°C
RS Stock No. 179-9510
BrandRS PRO
£77.00
Each
Units
200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9 (Moisture) % ±2 (Humidity) %, ±5 (IR Temperature) °C Digital Building Materials, Wood - Battery - - 70 x 38 x 170mm 280g - 170mm 70mm -