Description | Price | Contact Configuration | Switch Operation | Contact Current Rating | Mounting Type | Terminal Type | IP Rating | Illuminated | Panel Cut Out Width | Panel Cut Out Height | Panel Cut Out Diameter | Actuator Length | Actuator Material | Voltage Rating | Contact Resistance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
812-6579
Mfr. Part No.1NT1-6
BrandHoneywell
|
£16.39
Each
Units
|
SPST | Momentary | 15 A @ 115 V ac, 15 A @ 28 V dc, 6 A @ 230 V ac | Panel Mount | Screw | IP67, IP68 | - | - | - | 12.4mm | 17mm | Metal, Plastic | - | - | |
RS Stock No.
883-7605
Mfr. Part No.T7-211J5
BrandOtto
|
£22.84
Each
Units
|
DPST | Momentary | 16 A | Panel Mount | Tab | IP68S | - | - | - | - | 0.66in | Stainless Steel | 28 V dc, 115 V ac | - | |
RS Stock No.
536-5116
Mfr. Part No.800FM-JR4
BrandAllen Bradley
|
£52.20
Each
Units
|
4PST | Momentary | - | Panel Mount | - | IP66 | - | - | - | - | - | Metal | - | - | |
RS Stock No.
536-5087
Mfr. Part No.800FM-JR2
BrandAllen Bradley
|
£21.15
Each
Units
|
DPST | Momentary | - | Panel Mount | - | IP66 | - | - | - | - | - | Metal | - | - | |
RS Stock No.
883-7633
Mfr. Part No.T9-CS1-30
BrandOtto
|
£22.21
Each
Units
|
SPST | Momentary | 15 A | Panel Mount | Screw | IP68S | - | - | - | 0.67mm | 0.69in | Stainless Steel | 28 V dc, 115 V ac | - | |
RS Stock No.
883-7572
Mfr. Part No.T7-111J5
BrandOtto
|
£19.58
Each
Units
|
SPST | Momentary | 16 A | Panel Mount | Tab | IP68S | - | - | - | - | 0.66in | Stainless Steel | 28 V dc, 115 V ac | - | |
RS Stock No.
879-8512
Mfr. Part No.6FA5H-73-XA
BrandCarling Technologies
|
£7.09
Each
Units
|
SPST | Momentary | 15 A | Panel Mount | Tab | - | - | - | - | - | 0.687in | - | 250V ac | - | |
RS Stock No.
883-7639
Mfr. Part No.T9-CS1-29
BrandOtto
|
£15.83
Each
Units
|
SPST | Momentary | 15 A | Panel Mount | Screw | IP68S | - | - | - | 0.67mm | 0.69in | Stainless Steel | 28 V dc, 115 V ac | - | |
RS Stock No.
879-8569
Mfr. Part No.6GK5Y-73-XA
BrandCarling Technologies
|
£13.79
Each
Units
|
DPST | Momentary | 15 A | Panel Mount | Tab | - | - | - | - | - | 0.687in | - | 250V ac | - | |
RS Stock No.
883-7550
Mfr. Part No.T7-111C5
BrandOtto
|
£19.58
Each
Units
|
SPST | Momentary | 16 A | Panel Mount | Tab | IP68S | - | - | - | - | 0.66in | Stainless Steel | 28 V dc, 115 V ac | - | |
RS Stock No.
879-8550
Mfr. Part No.6GK5H-73-XA
BrandCarling Technologies
|
£13.79
Each
Units
|
DPST | Momentary | 15 A | Panel Mount | Tab | - | - | - | - | - | 0.687in | - | 250V ac | - | |
RS Stock No.
883-7582
Mfr. Part No.T7-211C5
BrandOtto
|
£22.84
Each
Units
|
DPST | Momentary | 16 A | Panel Mount | Tab | IP68S | - | - | - | - | 0.66in | Stainless Steel | 28 V dc, 115 V ac | - | |
RS Stock No.
883-7658
Mfr. Part No.T9-CS2-25
BrandOtto
|
£28.77
Each
Units
|
DPST | Momentary | 11 A @ 115 V ac, 18 A @ 28 V dc | Panel Mount | Screw | IP68S | - | - | - | 0.67mm | 0.69in | Stainless Steel | 28 V dc, 115 V ac | - | |
RS Stock No.
187-3491
Mfr. Part No.2NT1-4
BrandHoneywell
|
£18.26
Each
Units
|
DPST | Momentary | 10 A | Panel Mount | Screw | IP67, IP68 | - | 11.4mm | - | 12.4mm | 17mm | - | 250 V dc, 277 V ac | - | |
RS Stock No.
187-3513
Mfr. Part No.1MT1-8
BrandHoneywell
|
£18.47
Each
Units
|
SPDT | Momentary | 5 A | Panel Mount | Solder | IP67, IP68 | - | 11.43mm | - | 12.45mm | 16.87mm | - | 28V dc | - | |
RS Stock No.
187-3500
Mfr. Part No.1TL1-6
BrandHoneywell
|
£16.93
Each
Units
|
SPST | Momentary | 10 A | Panel Mount | Screw | - | - | 11.4mm | - | 12.4mm | 17mm | - | 250 V dc, 277 V ac | - | |
RS Stock No.
187-3521
Mfr. Part No.2MT1-4
BrandHoneywell
|
£17.92
Each
Units
|
DPST | Momentary | 5 A | Panel Mount | Solder | IP67, IP68 | - | 11.43mm | - | 12.45mm | 16.87mm | - | 28V dc | - | |
RS Stock No.
187-3523
Mfr. Part No.2MT1-6
BrandHoneywell
|
£17.92
Each
Units
|
DPST | Momentary | 5 A | Panel Mount | Solder | IP67, IP68 | - | 11.43mm | - | 12.45mm | 16.87mm | - | 28V dc | - | |
RS Stock No.
187-3493
Mfr. Part No.2NT1-6
BrandHoneywell
|
£13.45
Each
Units
|
DPST | Momentary | 10 A | Panel Mount | Screw | IP67, IP68 | - | 11.4mm | - | 12.4mm | 17mm | - | 250 V dc, 277 V ac | - | |
RS Stock No.
187-3532
Mfr. Part No.2MT2-6
BrandHoneywell
|
£24.81
Each
Units
|
DPST | Momentary | 100 mA | Panel Mount | Solder | IP67, IP68 | - | 11.43mm | - | 12.45mm | 16.87mm | - | 28V dc | - |