Product Details Price | Brand | Contact Configuration | Switch Operation | Contact Current Rating | Mounting Type | Terminal Type | IP Rating | Illuminated | Panel Cut Out Width | Panel Cut Out Height | Panel Cut Out Diameter | Actuator Length | Actuator Material | Voltage Rating | Contact Material | Contact Resistance | Panel Cut Out Size |
---|
RS PRO | SPDT | On-Off | 5 A @ 250 V ac | PCB | Through Hole | IP67 | - | 6.6mm | 12.7mm | - | 12.7mm | Chrome Plated Brass | - | Silver Gold Plated Copper Alloy | 10mΩ | 12.7 x 6.6mm | |||
RS PRO | SPDT | On-Off-On | 400 mA @ 20 V dc | PCB | Through Hole | IP67 | - | - | - | - | 7.62mm | Chromium Plated Brass | - | Gold Plated Copper Alloy | 10mΩ | - | |||
RS PRO | SPDT | On-On | 400 mA @ 20 V dc | PCB | Through Hole | IP67 | - | - | - | - | 6.1mm | Brass | - | Gold | 20mΩ | - | |||
RS PRO | SPDT | On-(On) | 3 A @ 120 V ac | PCB | Through Hole | IP67 | - | - | - | - | 8.13mm | Chromium Plated Brass | - | Gold Over Silver Plated Copper Alloy | 20mΩ | - | |||
£10.62 Each | RS PRO | DPDT | On-On | 5 A @ 250 V ac | PCB | Solder | IP67 | - | - | - | - | 18mm | Brass | - | Silver | 10mΩ | - | ||
RS PRO | SPDT | On-(On) | 5 A @ 250 V ac | PCB | Solder | IP67 | - | - | - | - | 12.7mm | Chromium Plated Brass | - | Gold Over Silver Plated Copper Alloy | 10mΩ | - | |||
RS PRO | DPDT | On-(On) | 400 mA @ 20 V dc | PCB | Solder | IP67 | - | - | - | - | 12.7mm | Chromium Plated Brass | - | Gold Plated Copper Alloy | 10mΩ | - | |||
RS PRO | DPDT | On-On | 400 mA @ 20 V dc | PCB | Through Hole | IP67 | - | - | - | - | 6mm | Chromium Plated Brass | - | Gold Plated Phosphor Bronze | 50mΩ | - | |||
RS PRO | SPDT | On-Off-On | 400 mA @ 20 V dc | PCB | Through Hole | IP67 | - | - | - | - | 3.8mm | Glass Filled Nylon | - | Gold Plated Copper Alloy | 100mΩ | - | |||
RS PRO | SPDT | On-(On) | 5 A @ 250 V ac | Panel Mount | Solder | IP67 | - | - | - | - | 12.7mm | Chromium Plated Brass | - | Gold Over Silver Plated Copper Alloy | 10mΩ | - | |||
RS PRO | SPDT | On-(On) | 400 mA @ 20 V dc | PCB | Through Hole | IP67 | - | - | - | - | 6mm | Chromium Plated Brass | - | Gold Plated Phosphor Bronze | 50mΩ | - | |||
RS PRO | SPDT | On-On | 400 mA @ 20 V dc | PCB | Through Hole | IP67 | - | - | - | - | 6.1mm | Brass | - | Gold | 20mΩ | - | |||
£10.62 Each | RS PRO | SPDT | On-On | 5 A @ 250 V ac | PCB | Solder | IP67 | - | - | - | - | 18mm | Brass | - | Silver | 10mΩ | - | ||
RS PRO | DPDT | On-Off-(On) | 5 A @ 250 V ac | PCB | Solder | IP67 | - | - | - | - | 18mm | Brass | - | Silver | 10mΩ | - | |||
RS PRO | DPDT | On-Off-(On) | 5 A @ 250 V ac | PCB | Through Hole | IP67 | - | - | - | - | 7.62mm | Chromium Plated Brass | - | Gold Over Silver Plated Copper Alloy | 10mΩ | - | |||
RS PRO | SPDT | (On)-Off-(On) | 5 A @ 250 V ac | PCB | Solder | IP67 | - | - | - | - | 18mm | Brass | - | Silver | 10mΩ | - | |||
RS PRO | DPDT | (On)-Off-(On) | 5 A @ 250 V ac | PCB | Through Hole | IP67 | - | - | - | - | 7.62mm | Chromium Plated Brass | - | Gold Over Silver Plated Copper Alloy | 10mΩ | - | |||
£10.77 Each | RS PRO | DPDT | On-(On) | 5 A @ 250 V ac | PCB | Solder | IP67 | - | - | - | - | 18mm | Brass | - | Silver | 10mΩ | - | ||
RS PRO | DPDT | On-On-On | 5 A @ 250 V ac | PCB | Solder | IP67 | - | - | - | - | 18mm | Brass | - | Silver | 10mΩ | - | |||
RS PRO | DPDT | On-Off-(On) | 400 mA @ 20 V dc | PCB | Through Hole | IP67 | - | 4.5mm | 7mm | - | 7mm | Glass Fibre Reinforced Nylon | - | Silver Nickel Plated Copper Alloy | 100mΩ | 7 x 4.5mm | |||