Description | Price | Contact Configuration | Switch Operation | Contact Current Rating | Mounting Type | Terminal Type | IP Rating | Illuminated | Panel Cut Out Width | Panel Cut Out Height | Panel Cut Out Diameter | Actuator Length | Actuator Material | Voltage Rating | Contact Resistance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
734-7154
BrandRS PRO
|
£1.86
Each
Units
|
SPST | Latching | 5 A @ 28 V dc | Panel Mount | Solder | - | - | 6.86mm | 12.7mm | - | 10.4mm | Chrome Plated Brass | 28V dc | 10mΩ | |
RS Stock No.
448-0747
BrandRS PRO
|
£1.428
Each (In a Pack of 5)
Units
|
SPDT | Latching | 5 A @ 28 V dc | Panel Mount | Solder | - | - | - | - | 6.35mm | 10.41mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
734-7062
BrandRS PRO
|
£1.40
Each
Units
|
SPDT | Latching | 2 A | Panel Mount | Solder | - | - | - | - | 6.35mm | 10.41mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
394-459
BrandRS PRO
|
£2.63
Each
Units
|
SPDT | Latching | 5 A @ 250 V ac | Panel Mount | Solder | - | - | - | - | - | 10.41mm | Brass | - | 10mΩ | |
RS Stock No.
734-7233
BrandRS PRO
|
£1.47
Each
Units
|
SPDT | On-Off-On | 3 A @ 120 V ac | Panel Mount | Solder | - | - | - | - | 4.95mm | 5.33mm | Chromium Plated Brass | - | 20mΩ | |
RS Stock No.
734-7016
BrandRS PRO
|
£2.12
Each
Units
|
DPDT | Latching | 5 A @ 250 V ac | Panel Mount | Solder | - | - | - | - | 6.35mm | 10.41mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
401-703
BrandRS PRO
|
£1.53
Each
Units
|
SPDT | Latching | 5 A @ 250 V ac | PCB | Through Hole | - | - | - | - | - | 10.41mm | Brass | - | 10mΩ | |
RS Stock No.
734-7066
BrandRS PRO
|
£1.54
Each
Units
|
SPDT | Latching | 5 A @ 250 V ac | PCB | Through Hole | - | - | - | - | 6.35mm | 10.41mm | Chromium Plated Brass | 250V ac | 10mΩ | |
RS Stock No.
448-0769
BrandRS PRO
|
£1.764
Each (In a Pack of 5)
Units
|
DPDT | Latching | 5 A @ 28 V dc | Panel Mount | Solder | - | - | - | - | 6.35mm | 10.41mm | Brass | - | 10mΩ | |
RS Stock No.
448-0753
BrandRS PRO
|
£1.75
Each (In a Pack of 5)
Units
|
SPDT | On-Off-On | 5 A @ 28 V dc | Panel Mount | Solder | - | - | - | - | 6.35mm | 10.41mm | Brass | - | 10mΩ | |
RS Stock No.
734-6990
BrandRS PRO
|
£2.42
Each
Units
|
SPDT | Latching | 5 A @ 250 V ac | PCB | Through Hole | IP67 | - | 6.6mm | 12.7mm | - | 12.7mm | Chrome Plated Brass | - | 10mΩ | |
RS Stock No.
734-7101
BrandRS PRO
|
£1.55
Each
Units
|
SPDT | Latching | 5 A @ 250 V ac | Panel Mount | Solder | - | - | - | - | 6.35mm | 20mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
401-692
BrandRS PRO
|
£2.12
Each
Units
|
DPDT | On-Off-On | 5 A @ 28 V dc | PCB | Through Hole | - | - | - | - | - | 10.41mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
734-7044
BrandRS PRO
|
£2.28
Each
Units
|
DPDT | (On)-Off-(On) | 5 A @ 250 V ac | Panel Mount | Solder | - | - | - | - | 6.35mm | 10.41mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
734-7000
BrandRS PRO
|
£2.86
Each
Units
|
SPDT | On-Off-On | 3 A @ 250 V ac | Panel Mount | Solder | - | - | - | - | - | 11.5mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
734-7148
BrandRS PRO
|
£2.12
Each
Units
|
SPDT | (On)-Off-(On) | 5 A @ 250 V ac | Panel Mount | Solder | - | - | - | - | 6.35mm | 10.41mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
448-0775
BrandRS PRO
|
£2.696
Each (In a Pack of 5)
Units
|
DPDT | On-Off-On | 5 A @ 28 V dc | Panel Mount | Solder | - | - | - | - | 6.35mm | 10.41mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
734-7097
BrandRS PRO
|
£1.86
Each
Units
|
SPDT | Latching | 5 A @ 250 V ac | Panel Mount | Solder | - | - | - | - | 6.35mm | 5.08mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
394-431
BrandRS PRO
|
£6.79
Each
Units
|
DPDT | Latching | 5 A @ 28 V dc | Panel Mount | Solder | - | - | - | - | 11.91mm | 17.56mm | Chromium Plated Brass | - | 10mΩ | |
RS Stock No.
734-6984
BrandRS PRO
|
£2.70
Each
Units
|
SPDT | On-Off-On | 400 mA @ 20 V dc | PCB | Through Hole | IP67 | - | - | - | - | 7.62mm | Chromium Plated Brass | - | 10mΩ |