Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.
Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.
Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.
Product Details Price | Brand | Power to Lock / Unlock | Supply Voltage | Series | Actuator Included | Range | Actuator Type | Safety Contacts | Conduit Entry | Normal State Configuration | Auxiliary Contacts | Housing Material | IP Rating | Better World Product | Hazardous Area Certification | Maximum AC Voltage |
---|
Pilz | Power to Unlock | 24V ac/dc | PSENme | Yes | PSENmech | Standard | - | M20 | - | - | Plastic | IP67 | - | - | - | |
Pilz | - | 24V dc | PSENslock | Yes | - | Coded | - | - | - | - | Plastic | IP67 | - | - | - | |
Pilz | Power to Unlock | 24V ac/dc | PSENme | Yes | PSENmech | Radius | - | M20 | - | - | Plastic | IP67 | - | - | - | |
Pilz | - | 24V dc | PSEN sg2c | Yes | PSENsgate | Handle | 2NC | M12 | - | - | Stainless Steel | IP54 | - | - | - | |
Pilz | - | 24V dc | PSENslock | Yes | - | Coded | - | - | - | - | Plastic | IP67 | - | - | - | |
Pilz | - | 24V dc | PSENslock | Yes | - | Coded | - | - | - | - | Plastic | IP67 | - | - | - | |