Guardmaster Rotary Cam Switches
Cam switches are a type of electrical switch operated by rotation. Cam switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Cam Switch ApplicationsCam switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:• Controlling the speed of conveyor belts• Varying electrical values in electronic instruments• Step-control of AC/DC drives• Pilot controls of aircraft• Medical and diagnostic equipment• Construction and agricultural equipment
Related links
- Cam Switches
- Eaton, 1P 4 Position 90° Rotary Cam Switch, 690V (Volts), 20A,...
- Eaton, 5P 3 Position 90° Rotary Cam Switch, 690V (Volts), 20A,...
- Eaton, 12P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 2P 3 Position 90° Rotary Cam Switch, 690V (Volts), 32A,...
- Eaton, 3PST 2 Position 90° Changeover Cam Switch, 690V ac, 20A,...
- Eaton, 4PST 2 Position 90° Changeover Cam Switch, 690V ac, 20A,...
- 1P 5 Position 45° Multi Step Cam Switch, 690V ac, 12A, Rotary Actuator