Door Interlock Switches, Door Micro & Plunger Switches | RS
Login / Register to access your benefits
Recently searched

    Door Interlock Switches

    Door Interlock switches are safety components that are designed to be installed on safety gates and doors to detect entry. Door interlock devices can prevent machine operation or start-up in an unsafe situation, such as when a door or guard is open. Door Interlock devices with a locking function can also prevent doors or guards from being opened while the machine is in operation

    83 Products showing for Door Interlock Switches

    Marquardt
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    IP40
    Silver
    -
    -
    -
    -40°C
    +85°C
    Omron
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    -
    -
    1000000Operations
    2.94 N
    -
    -25°C
    +85°C
    Schneider Electric
    -
    -
    10A
    -
    -
    -
    -
    -
    -
    -
    -
    STEGO
    -
    CO
    10 A @ 250 V ac
    -
    IP20
    -
    -
    -
    -
    -20°C
    +85°C
    Omron
    Plunger
    SPDT
    16 A @ 250 V ac
    Screw
    IP40
    Silver
    10000000Operations
    5.88 N
    -
    -25°C
    +85°C
    Panasonic
    Plunger
    SPST
    10.1 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -25°C
    +85°C
    Omron
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    -
    -
    1000000Operations
    5.88 N
    -
    -25°C
    +85°C
    C & K
    Plunger
    DPDT
    10 (125/250 V ac) A
    Quick Connect
    -
    Silver Alloy
    -
    -
    -
    -40°C
    +85°C
    Rittal
    -
    -
    6A
    -
    IP54
    -
    -
    -
    -
    -
    -
    Marquardt
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    IP40
    Silver
    -
    -
    -
    -40°C
    +85°C
    Bulgin
    Momentary
    SPST
    2.5A
    Plug In
    -
    -
    -
    -
    Thermoplastic
    -
    -
    Omron
    Plunger
    SPDT
    500 mA @ 250 V ac
    Tab
    IP40
    Gold Alloy
    -
    -
    -
    -30°C
    +60°C
    Marquardt
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    IP40
    Silver
    -
    -
    -
    -40°C
    +85°C
    Omron
    Plunger
    SPDT
    10 A @ 250 V ac
    Tab
    -
    -
    1000000Operations
    2.94 N
    -
    -25°C
    +85°C
    ZF
    Button
    DPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    Saia-Burgess
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    IP40
    Silver Nickel
    -
    -
    -
    -20°C
    +140°C
    Omron
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    -
    -
    1000000Operations
    5.88 N
    -
    -25°C
    +85°C
    ZF
    Button
    SPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    Omron
    Plunger
    SPDT
    500 mA V ac @ 250
    Through Hole
    IP40
    Gold Alloy
    300000Operations
    -
    -
    -30°C
    +60°C
    ZF
    Button
    SPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    Results per page