Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.Operating MechanismFoot switches are available in two common operating types:Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS Stock No. 136-5931
Mfr. Part No.Ex GFSI 1O/1S Extreme
BrandSteute
£389.22
Each
Units
NC/NO - Slow Action Aluminium - - 5 A ac, 200 A dc Heavy Duty IP66, IP67 Silver Black, Yellow 265 x 172 x 150mm Yes ATEX, IECEx
RS Stock No. 136-5930
Mfr. Part No.Ex GFI 1O/1S Extreme
BrandSteute
£311.16
Each
Units
NC/NO - Slow Action Aluminium - - 5 A ac, 200 A dc Heavy Duty IP66, IP67 Silver Black, Yellow 236 x 92 x 70mm No ATEX, IECEx
RS Stock No. 136-5937
Mfr. Part No.RF GF SW868
BrandSteute
£268.88
Each
Units
SPST - - Die Cast Aluminium - - - General Industrial IP67 - Black 220 x 70 x 70mm No -