Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.
Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.
Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).
Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.
Product Details Price | Brand | Regulator Function | Maximum Output Current | Regulator Type | Number of Outputs | Output Voltage | Line Regulation | Accuracy | Load Regulation | Mounting Type | Polarity | Package Type | Quiescent Current | Pin Count | Reference Voltage | Output Type | Power Rating | Maximum Switching Frequency | Switching Regulator | Efficiency | Dimensions | Height | Maximum Input Voltage | Maximum Operating Temperature | Minimum Input Voltage | Minimum Operating Temperature |
---|
£0.789 Each (In a Tube of 50) | Nisshinbo Micro Devices | - | 1A | Low Dropout Voltage | 1 | 10 V | 0.16 %/V | ±2% | 1.4 %/mA | Through Hole | Positive | TO-220F | 5mA | 4 | - | Fixed | - | - | - | - | 10 x 4.5 x 16mm | 16mm | 35 V | +85 °C | - | -40 °C |
£1.038 Each (In a Pack of 5) | Nisshinbo Micro Devices | - | 1A | Low Dropout Voltage | 1 | 10 V | 0.16 %/V | ±2% | 1.4 %/mA | Through Hole | Positive | TO-220F | 5mA | 4 | - | Fixed | - | - | - | - | 10 x 4.5 x 16mm | 16mm | 35 V | +85 °C | - | -40 °C |
£0.305 Each (On a Reel of 2000) | Nisshinbo Micro Devices | - | 180mA | Low Dropout Voltage | 1 | 5 V | 0.12 %/V | 3% | 0.03 %/mA | Surface Mount | Positive | SOT-89 | 0.18mA | 6 | - | Fixed | 0.35W | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 20 V | +85 °C | - | -40 °C |
Nisshinbo Micro Devices | - | 180mA | Low Dropout Voltage | 1 | 5 V | 0.12 %/V | 3% | 0.03 %/mA | Surface Mount | Positive | SOT-89 | 0.18mA | 6 | - | Fixed | 0.35W | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 20 V | +85 °C | - | -40 °C | |
£0.556 Each (In a Pack of 5) | Nisshinbo Micro Devices | - | 100mA | Linear Voltage | 1 | 5 V | 200 mV | - | 60 mV | Surface Mount | Positive | SOT-89 | 2mA | 3 | - | Fixed | 0.3W | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 30 V | +85 °C | - | -40 °C |
£0.505 Each (On a Reel of 1000) | Nisshinbo Micro Devices | - | 100mA | Linear Voltage | 1 | 5 V | 200 mV | - | 60 mV | Surface Mount | Positive | SOT-89 | 2mA | 3 | - | Fixed | 0.3W | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 30 V | +85 °C | - | -40 °C |
£0.296 Each (On a Reel of 3000) | Nisshinbo Micro Devices | - | 1.5A | Linear Voltage | 1 | 6 V | 120 mV | - | 120 mV | Surface Mount | Positive | TO-252 | 4.3mA | 3 | - | Fixed | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | - | -40 °C |
£0.714 Each (In a Pack of 5) | Nisshinbo Micro Devices | - | 1.5A | Linear Voltage | 1 | 6 V | 120 mV | - | 120 mV | Surface Mount | Positive | TO-252 | 4.3mA | 3 | - | Fixed | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | - | -40 °C |
£0.714 Each (In a Pack of 5) | Nisshinbo Micro Devices | - | 1.5A | Linear Voltage | 1 | 9 V | 180 mV | - | 180 mV | Surface Mount | Positive | TO-252 | 4.3mA | 3 | - | Fixed | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | - | -40 °C |
£0.296 Each (On a Reel of 3000) | Nisshinbo Micro Devices | - | 1.5A | Linear Voltage | 1 | 9 V | 180 mV | - | 180 mV | Surface Mount | Positive | TO-252 | 4.3mA | 3 | - | Fixed | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | - | -40 °C |
Nisshinbo Micro Devices | - | 100mA | Linear Voltage | 1 | 3 V | 125 mV | - | 50 mV | Surface Mount | Positive | SOT-89 | 2mA | 3 | - | Fixed | 0.3W | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 30 V | +85 °C | - | -40 °C | |
£0.504 Each (On a Reel of 1000) | Nisshinbo Micro Devices | - | 100mA | Linear Voltage | 1 | 3 V | 125 mV | - | 50 mV | Surface Mount | Positive | SOT-89 | 2mA | 3 | - | Fixed | 0.3W | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 30 V | +85 °C | - | -40 °C |
£0.714 Each (In a Pack of 5) | Nisshinbo Micro Devices | - | 1.5A | Linear Voltage | 1 | 5 V | 100 mV | - | 100 mV | Surface Mount | Positive | TO-252 | 4.2mA | 3 | - | Fixed | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | - | -40 °C |
Nisshinbo Micro Devices | - | 1.5A | Linear Voltage | 1 | 10 V | 200 mV | 4% | 200 mV | Surface Mount | Positive | TO-252 | 6mA | 3 | - | Fixed | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | - | -40 °C | |
£0.266 Each (On a Reel of 3000) | Nisshinbo Micro Devices | - | 1.5A | Linear Voltage | 1 | 10 V | 200 mV | 4% | 200 mV | Surface Mount | Positive | TO-252 | 6mA | 3 | - | Fixed | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | - | -40 °C |
Nisshinbo Micro Devices | - | 400mA | Low Dropout Voltage | 1 | 5 V | 0.1 %/V | ±1% | 0.009 %/mA | Surface Mount | Positive | SOT-89 | 0.21mA | 5 | - | Fixed | - | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 20 V | +85 °C | - | -40 °C | |
£0.412 Each (On a Reel of 2000) | Nisshinbo Micro Devices | - | 400mA | Low Dropout Voltage | 1 | 5 V | 0.1 %/V | ±1% | 0.009 %/mA | Surface Mount | Positive | SOT-89 | 0.21mA | 5 | - | Fixed | - | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 20 V | +85 °C | - | -40 °C |
£0.775 Each (On a Reel of 3000) | Nisshinbo Micro Devices | - | 1A | Low Dropout Voltage | 1 | 1.5 → 20 V | 0.16 %/V | ±2% | 1.4 %/A | Surface Mount | Positive | TO-252-DL3 | 5mA | 5 | 1.285V | Adjustable | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | 3.8 V | -40 °C |
Nisshinbo Micro Devices | - | 1A | Low Dropout Voltage | 1 | 1.5 → 20 V | 0.16 %/V | ±2% | 1.4 %/A | Surface Mount | Positive | TO-252-DL3 | 5mA | 5 | 1.285V | Adjustable | 1W | - | - | - | 6.54 x 6.04 x 2.29mm | 2.29mm | 35 V | +85 °C | 3.8 V | -40 °C | |
Nisshinbo Micro Devices | - | 650mA | Low Dropout Voltage | 1 | 3.3 V | 0.1 %/V | ±1% | 0.009 %/mA | Surface Mount | Positive | SOT-89 | 0.3mA | 5 | - | Fixed | - | - | - | - | 4.5 x 2.5 x 1.5mm | 1.5mm | 10 V | +85 °C | - | -40 °C | |