10V Regulators

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS Stock No. 686-9757
Mfr. Part No.L78S10CV
£0.528
Each (In a Pack of 10)
Units
10 V 2A Fixed TO-220 Through Hole 13 V 35 V 3 - 0 °C +150 °C 1 Positive -
RS Stock No. 168-6595
Mfr. Part No.L78S10CV
£0.48
Each (In a Tube of 50)
Units
10 V 2A Fixed TO-220 Through Hole 13 V 35 V 3 - 0 °C +150 °C 1 Positive -
RS Stock No. 661-6702
Mfr. Part No.UA7810CKCS
£0.646
Each (In a Pack of 5)
Units
10 V 1.5A Fixed TO-220 Through Hole 12.5 V 28 V 3 - 0 °C +125 °C 1 Positive -
RS Stock No. 145-0648
Mfr. Part No.UA7810CKCS
£0.511
Each (In a Tube of 50)
Units
10 V 1.5A Fixed TO-220 Through Hole 12.5 V 28 V 3 - 0 °C +125 °C 1 Positive -
RS Stock No. 263-9751
Mfr. Part No.BA78M10FP-E2
BrandROHM
£0.662
Each (In a Pack of 5)
Units
10 V 500mA Fixed TO-252 Surface Mount 12.5 V 25 V 3 - -40 °C +85 °C 1 - ±4%
RS Stock No. 806-2857
Mfr. Part No.LM7810CT
£0.474
Each (In a Tube of 50)
Units
10 V 1A Fixed TO-220 Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive -
RS Stock No. 661-6831
Mfr. Part No.UA78L10ACLP
£0.29
Each (In a Pack of 10)
Units
10 V 100mA Fixed TO-92 Through Hole 12.5 V 25 V 3 - 0 °C +125 °C 1 Positive ±5%
RS Stock No. 145-7768
Mfr. Part No.UA78L10ACLP
£0.135
Each (In a Bag of 1000)
Units
10 V 100mA Fixed TO-92 Through Hole 12.5 V 25 V 3 - 0 °C +125 °C 1 Positive ±5%
RS Stock No. 145-4324
Mfr. Part No.KA7810ETU
£0.274
Each (In a Tube of 50)
Units
10 V 1A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
RS Stock No. 739-0502
Mfr. Part No.KA7810ETU
£0.634
Each (In a Pack of 5)
Units
10 V 1A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
RS Stock No. 169-8181
Mfr. Part No.NJM7810DL1A-TE1
£0.529
Each (On a Reel of 3000)
Units
10 V 1.5A Fixed TO-252 Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive 4%
RS Stock No. 713-9486
Mfr. Part No.NJM7810DL1A-TE1
£0.75
Each (In a Pack of 5)
Units
10 V 1.5A Fixed TO-252 Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive 4%
RS Stock No. 686-9432
Mfr. Part No.L78L10ACUTR
£0.294
Each (In a Pack of 25)
Units
10 V 100mA Fixed SOT-89 Surface Mount - - 3 - 0 °C +150 °C 1 Positive ±5%
RS Stock No. 178-5127
Mfr. Part No.L78M10ABDT-TR
£0.157
Each (On a Reel of 2500)
Units
10 V 500mA Fixed DPAK Surface Mount - 35 V 3 - -40 °C +125 °C 1 Positive ±2%
RS Stock No. 686-9293
Mfr. Part No.L78M10ABDT-TR
£0.175
Each (In a Pack of 25)
Units
10 V 500mA Fixed DPAK Surface Mount - 35 V 3 - -40 °C +125 °C 1 Positive ±2%
RS Stock No. 122-0620
Mfr. Part No.ZSR1000GTA
£0.393
Each (On a Reel of 1000)
Units
10 V 200mA Fixed SOT-223 Surface Mount 12 V 20 V 3+Tab 2W -55 °C +125 °C 1 Positive 2.5%
RS Stock No. 710-6310
Mfr. Part No.ZSR1000GTA
£0.856
Each (In a Pack of 5)
Units
10 V 200mA Fixed SOT-223 Surface Mount 12 V 20 V 3+Tab 2W -55 °C +125 °C 1 Positive 2.5%
RS Stock No. 260-237
Mfr. Part No.TA78L10F(F)
BrandToshiba
£0.307
Each (In a Pack of 10)
Units
10 V 150mA Fixed HSOP Surface Mount - 35 V 4 0.5W -30 °C +85 °C 1 Positive -
RS Stock No. 178-0590
Mfr. Part No.BA78M10FP-E2
BrandROHM
£0.546
Each (In a Pack of 10)
Units
10 V 500mA Fixed TO252-3 Through Hole 12.5 V 25 V 3 - -40 °C +85 °C 1 - -
RS Stock No. 661-6724
Mfr. Part No.UA78L10ACD
£0.096
Each (In a Pack of 10)
Units
10 V 100mA Fixed SOIC Surface Mount 12.5 V 25 V 8 - 0 °C +125 °C 1 Positive ±5%