AC to DC Converters | 12V & High Voltage | RS
Login / Register to access your benefits
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    927 Products showing for AC-DC Converters

    Recom
    264 V ac
    Chassis Mount
    48 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    2.71A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIPB
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    4.7mm
    0.802A
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    DiodesZetex
    -
    Surface Mount
    -
    SOT-26
    6
    2.90 x 2.70 x 1.0mm
    -
    -
    -
    -
    150µA
    -
    -
    -
    -
    Recom
    305 V ac
    Panel Mount
    24 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    PDIP
    7
    9.83 x 6.6 x 3.68mm
    225 (MDCM) mA, 360 (CCM) mA
    9.83mm
    85 → 265 V ac
    6.6mm
    520 (Reduced) mA, 650 (Standard) mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264 V ac
    Chassis Mount
    12 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    1.08A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    12 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    1.08A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    8.66A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    15 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    8.66A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIPB
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    4.7mm
    1.07A
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    -
    Through Hole
    -
    Plastic DIP-8C
    7
    9.83 x 6.60 x 3.68mm
    -
    -
    -
    -
    0.75A
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    24 V dc
    Open Frame 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    5.42A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    24 V dc
    Open Frame 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    5.42A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    48 V dc
    Open Frame 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    2.71A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Chassis Mount
    48 V dc
    Open Frame 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    2.71A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Surface Mount
    -
    MinSOP-16A
    16
    9 x 5.61 x 1.94mm
    -
    -
    -
    -
    590mA
    -
    -
    -
    -
    Recom
    264 V ac
    Through Hole
    24 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    208mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Through Hole
    -
    Plastic DIP-8C
    7
    9.83 x 6.60 x 3.68mm
    -
    -
    -
    -
    0.275A
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.35A
    9.83mm
    85 → 265 V ac
    6.6mm
    374mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    528 V ac
    Through Hole
    5 V dc
    Potted 3.2"x1.8"
    6
    83.23 x 46.43 x 30.4mm
    5A
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page