AC to DC Converters | 12V & High Voltage | RS
Login / Register to access your benefits
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    927 Products showing for AC-DC Converters

    STMicroelectronics
    18 V
    Surface Mount
    -
    SO8
    8
    5 x 6.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    18 V
    Surface Mount
    -
    SO8
    8
    5 x 6.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    Surface Mount
    -
    PG-DSO-19
    20
    12.8 x 10.3 x 2.65mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    Surface Mount
    -
    PG-DSO-19
    20
    12.8 x 10.3 x 2.65mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    Surface Mount
    -
    PG-DSO-19
    20
    12.8 x 10.3 x 2.65mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    23.5 V
    Surface Mount
    -
    SOIC
    16
    10 x 4 x 1.5mm
    -
    10mm
    8.5 → 23.5 V
    4mm
    1.23A
    1.5mm
    8.5 V
    +150 °C
    -40 °C
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page